Technical documents
Specifications
Brand
Sensata / CrydomMaximum Control Voltage
30 V dc
Maximum Load Current
2 A
Mounting Type
DIN Rail
Maximum Load Voltage
250 V ac
Minimum Control Voltage
15 V dc
Control Voltage Range
15 → 30 V dc
Switching Type
Zero Cross
Load Voltage Range
24 → 250V ac
Minimum Load Voltage
24 V ac
Input Current
7mA
Height
80mm
Length
92.6mm
Depth
6.1mm
Series
DRACN
Minimum Load Current
70 mA
Off State Leakage Current
4 mA
Maximum Turn On Time
1/2 cycle
Minimum Operating Temperature
-25°C
Capacitance
15pF
Maximum Operating Temperature
+60°C
Dimensions
92.6 x 6.1 x 80mm
Operating Temperature Range
-25 → +60°C
Manufacturer Part No.
DRA-CN240A24
Country of Origin
Mexico
Product details
DIN Rail Mount - DRACN Series
6.2mm Din-rail Mount (35 mm) SSR assembly
Ratings 24Vdc at 3.5A, 48dc at 100mA and 240Vac at 2A
5 and 24 Vdc and 120V and 240 Vac control
UL and cUL recognised at 40°C, 100K-cycle endurance test (SSR Only)
Yellow LED input status indicator
Approvals
UL, cUL, CE, RoHS
Zero Voltage Relays
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Sensata / CrydomMaximum Control Voltage
30 V dc
Maximum Load Current
2 A
Mounting Type
DIN Rail
Maximum Load Voltage
250 V ac
Minimum Control Voltage
15 V dc
Control Voltage Range
15 → 30 V dc
Switching Type
Zero Cross
Load Voltage Range
24 → 250V ac
Minimum Load Voltage
24 V ac
Input Current
7mA
Height
80mm
Length
92.6mm
Depth
6.1mm
Series
DRACN
Minimum Load Current
70 mA
Off State Leakage Current
4 mA
Maximum Turn On Time
1/2 cycle
Minimum Operating Temperature
-25°C
Capacitance
15pF
Maximum Operating Temperature
+60°C
Dimensions
92.6 x 6.1 x 80mm
Operating Temperature Range
-25 → +60°C
Manufacturer Part No.
DRA-CN240A24
Country of Origin
Mexico
Product details
DIN Rail Mount - DRACN Series
6.2mm Din-rail Mount (35 mm) SSR assembly
Ratings 24Vdc at 3.5A, 48dc at 100mA and 240Vac at 2A
5 and 24 Vdc and 120V and 240 Vac control
UL and cUL recognised at 40°C, 100K-cycle endurance test (SSR Only)
Yellow LED input status indicator
Approvals
UL, cUL, CE, RoHS