Sensata Crydom DRA1 CMX Series Solid State Interface Relay, 28 V dc Control, 6 A Load, DIN Rail Mount

RS Stock No.: 701-8483Brand: Sensata / CrydomManufacturers Part No.: DRA1-CMXE100D6
brand-logo
View all in Solid State Interface Relays

Technical documents

Specifications

Maximum Control Voltage

28 V dc

Maximum Load Current

6 A

Mounting Type

DIN Rail

Maximum Load Voltage

100 V dc

Minimum Control Voltage

20 V dc

Control Voltage Range

20 → 28 V dc

Switching Type

DC

Load Voltage Range

1 → 100V dc

Minimum Load Voltage

1 V dc

Terminal Type

Screw

Height

61mm

Depth

10mm

Output Device

AC; DC

Length

89.6mm

Series

DRA1 CMX

Minimum Load Current

0 A

Special Features

Cage Style Screw Terminals For Easy And Reliable Wire Connection,Fits Standard 35mm DIN-RAIL

Minimum Operating Temperature

-30°C

Off State Leakage Current

100 μA

Capacitance

15pF

Maximum Operating Temperature

+80°C

Dimensions

89.6 x 10 x 61mm

Maximum Turn On Time

1ms

Manufacturer Part No.

DRA1-CMXE100D6

Operating Temperature Range

-30 → +80°C

Country of Origin

Mexico

Product details

DIN Rail Mount - DRA1-CMX Series

10mm single channel DIN rail mount SSR assembly
DC ratings up to 200 Vdc and 8 A
3-10 and 20-28Vdc control
SPST-NO function
Cage style screw terminals for easy connection
Fits standard 35mm DIN rail
Includes LED Status indicator

DC Switching

Stock information temporarily unavailable.

P.O.A.

Sensata Crydom DRA1 CMX Series Solid State Interface Relay, 28 V dc Control, 6 A Load, DIN Rail Mount

P.O.A.

Sensata Crydom DRA1 CMX Series Solid State Interface Relay, 28 V dc Control, 6 A Load, DIN Rail Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Control Voltage

28 V dc

Maximum Load Current

6 A

Mounting Type

DIN Rail

Maximum Load Voltage

100 V dc

Minimum Control Voltage

20 V dc

Control Voltage Range

20 → 28 V dc

Switching Type

DC

Load Voltage Range

1 → 100V dc

Minimum Load Voltage

1 V dc

Terminal Type

Screw

Height

61mm

Depth

10mm

Output Device

AC; DC

Length

89.6mm

Series

DRA1 CMX

Minimum Load Current

0 A

Special Features

Cage Style Screw Terminals For Easy And Reliable Wire Connection,Fits Standard 35mm DIN-RAIL

Minimum Operating Temperature

-30°C

Off State Leakage Current

100 μA

Capacitance

15pF

Maximum Operating Temperature

+80°C

Dimensions

89.6 x 10 x 61mm

Maximum Turn On Time

1ms

Manufacturer Part No.

DRA1-CMXE100D6

Operating Temperature Range

-30 → +80°C

Country of Origin

Mexico

Product details

DIN Rail Mount - DRA1-CMX Series

10mm single channel DIN rail mount SSR assembly
DC ratings up to 200 Vdc and 8 A
3-10 and 20-28Vdc control
SPST-NO function
Cage style screw terminals for easy connection
Fits standard 35mm DIN rail
Includes LED Status indicator

DC Switching