Technical documents
Specifications
Brand
Sensata / CrydomMaximum Control Voltage
15 V dc
Maximum Load Current
5 A rms
Mounting Type
DIN Rail
Maximum Load Voltage
280 V ac
Minimum Control Voltage
3 V dc
Control Voltage Range
3 → 15 V dc
Switching Type
Instantaneous
Contact Configuration
SPST
Load Voltage Range
12 → 280V ac
Minimum Load Voltage
12 V ac
Terminal Type
Screw
Input Current
15mA
Series
DRA1-CX
Height
61mm
Length
89.6mm
Minimum Load Current
0.06 A
Depth
10mm
Minimum Operating Temperature
-30°C
Capacitance
10pF
Off State Leakage Current
0.1 mA
Maximum Turn On Time
1/2 cycle
Maximum Operating Temperature
+80°C
Dimensions
89.6 x 10 x 61mm
Operating Temperature Range
-30 → +80°C
Manufacturer Part No.
DRA1-CX240D5R
Country of Origin
Mexico
Product details
DIN Rail Mount - DRA1-CX Series
10mm single channel DIN rail mount SSR assembly
AC ratings up to 530 VAC and 5 A
SPST-NO function
Cage style screw terminals for easy connection
Fits standard 35mm DIN rail
Includes LED Status indicator
Instantaneous Switching
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Sensata / CrydomMaximum Control Voltage
15 V dc
Maximum Load Current
5 A rms
Mounting Type
DIN Rail
Maximum Load Voltage
280 V ac
Minimum Control Voltage
3 V dc
Control Voltage Range
3 → 15 V dc
Switching Type
Instantaneous
Contact Configuration
SPST
Load Voltage Range
12 → 280V ac
Minimum Load Voltage
12 V ac
Terminal Type
Screw
Input Current
15mA
Series
DRA1-CX
Height
61mm
Length
89.6mm
Minimum Load Current
0.06 A
Depth
10mm
Minimum Operating Temperature
-30°C
Capacitance
10pF
Off State Leakage Current
0.1 mA
Maximum Turn On Time
1/2 cycle
Maximum Operating Temperature
+80°C
Dimensions
89.6 x 10 x 61mm
Operating Temperature Range
-30 → +80°C
Manufacturer Part No.
DRA1-CX240D5R
Country of Origin
Mexico
Product details
DIN Rail Mount - DRA1-CX Series
10mm single channel DIN rail mount SSR assembly
AC ratings up to 530 VAC and 5 A
SPST-NO function
Cage style screw terminals for easy connection
Fits standard 35mm DIN rail
Includes LED Status indicator