Technical documents
Specifications
Brand
Sensata / CrydomMaximum Load Current
1.5 mA
Mounting Type
DIN Rail
Maximum Load Voltage
30 V dc
Minimum Load Voltage
8 V dc
Maximum Control Voltage
32 V dc
Minimum Control Voltage
4 V dc
Switching Type
Selector Switch
Control Voltage Range
4 → 32 V dc
Range
NOVA22
Minimum Load Current
100 μA
Number of Poles
1
Terminal Type
Screw
Relay Type
Solid State Relay
Maximum Turn On Time
15ms
Load Voltage Range
8 → 30V dc
Dimensions
21.5 x 59.5 x 96.1mm
Minimum Operating Temperature
-25°C
Height
96.1mm
Capacitance
14pF
Maximum Operating Temperature
+70°C
Off State Leakage Current
1 μA
Length
21.5mm
Operating Temperature Range
-25 → +70°C
Special Features
Easy Installation & Removal, IP20 Touch-Safe Housing, LED Status Indicators, No Mains Voltage/ Open Load & SSR Short Circuit Detection, Under & Overcurrent Detection
Standards Met
CE, cULus Recognised E116950, EMC Compliant, IEC
Depth
59.5mm
Country of Origin
Mexico
Product details
DRML1 Load Monitoring Module (Nova22 SSR Plugin)
Crydom DRML1 load monitoring module is an add-on module designed to be plugged into panel mount PM22 series and DIN Rail Mount DR22 series solid state relays to provide complimentary monitoring functions. This module can detect partial or total load failure of up to 8 loads, for a total current ranging from 1.2 A up to 50 A at 600 V ac.
Features and Benefits
Selectable max current rating: 20 Amps or 50 Amps
Selectable alarm delay (0.1 sec, 1 sec, 5 sec)
Alarms detected: undercurrent, overcurrent, open mains voltage, SSR fault
Alarm output: PNP open collector, 6 V dc to 28 V dc, 100 mA
Up to 128 modules can be connected in parallel
Multicolour LED input status and alarm indication
Crydom Solid State Relay and Accessories
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Sensata / CrydomMaximum Load Current
1.5 mA
Mounting Type
DIN Rail
Maximum Load Voltage
30 V dc
Minimum Load Voltage
8 V dc
Maximum Control Voltage
32 V dc
Minimum Control Voltage
4 V dc
Switching Type
Selector Switch
Control Voltage Range
4 → 32 V dc
Range
NOVA22
Minimum Load Current
100 μA
Number of Poles
1
Terminal Type
Screw
Relay Type
Solid State Relay
Maximum Turn On Time
15ms
Load Voltage Range
8 → 30V dc
Dimensions
21.5 x 59.5 x 96.1mm
Minimum Operating Temperature
-25°C
Height
96.1mm
Capacitance
14pF
Maximum Operating Temperature
+70°C
Off State Leakage Current
1 μA
Length
21.5mm
Operating Temperature Range
-25 → +70°C
Special Features
Easy Installation & Removal, IP20 Touch-Safe Housing, LED Status Indicators, No Mains Voltage/ Open Load & SSR Short Circuit Detection, Under & Overcurrent Detection
Standards Met
CE, cULus Recognised E116950, EMC Compliant, IEC
Depth
59.5mm
Country of Origin
Mexico
Product details
DRML1 Load Monitoring Module (Nova22 SSR Plugin)
Crydom DRML1 load monitoring module is an add-on module designed to be plugged into panel mount PM22 series and DIN Rail Mount DR22 series solid state relays to provide complimentary monitoring functions. This module can detect partial or total load failure of up to 8 loads, for a total current ranging from 1.2 A up to 50 A at 600 V ac.
Features and Benefits
Selectable max current rating: 20 Amps or 50 Amps
Selectable alarm delay (0.1 sec, 1 sec, 5 sec)
Alarms detected: undercurrent, overcurrent, open mains voltage, SSR fault
Alarm output: PNP open collector, 6 V dc to 28 V dc, 100 mA
Up to 128 modules can be connected in parallel
Multicolour LED input status and alarm indication