Sensata Crydom Star Delta Starter, Star Delta, 4 kW, 9 A

RS Stock No.: 184-9854Brand: Sensata / CrydomManufacturers Part No.: DRMS48D92Distrelec Article No.: 30152572
brand-logo
View all in Motor Starters

Technical documents

Specifications

Power Rating

4 kW

Motor Starter Type

Star Delta

Current Rating

9 A

Mounting Type

DIN Rail

Series

DRMS

Country of Origin

Germany

P.O.A.

Sensata Crydom Star Delta Starter, Star Delta, 4 kW, 9 A

P.O.A.

Sensata Crydom Star Delta Starter, Star Delta, 4 kW, 9 A

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Power Rating

4 kW

Motor Starter Type

Star Delta

Current Rating

9 A

Mounting Type

DIN Rail

Series

DRMS

Country of Origin

Germany