Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Sensata Crydom Solid State Relay, 5 A Load, Panel Mount, 100 V dc Load, 27 V dc Control

RS Stock No.: 740-6632Brand: Sensata / CrydomManufacturers Part No.: EL100D5-24
brand-logo
View all in Solid State Relays

Technical documents

Specifications

Maximum Load Current

5 A

Mounting Type

Panel Mount

Maximum Load Voltage

100 V dc

Minimum Load Voltage

3 V dc

Minimum Control Voltage

21 V dc

Maximum Control Voltage

27 V dc

Switching Type

DC

Control Voltage Range

21 → 27 V dc

Minimum Load Current

150 mA

Contact Configuration

SPST

Terminal Type

Quick Connect

Output Device

MOSFET

Maximum Turn On Time

1ms

Load Voltage Range

3 → 100V dc

Dimensions

35.6 x 21.1 x 14.3mm

Height

14.3mm

Off State Leakage Current

100 μA dc

Length

35.6mm

Operating Temperature Range

-30 → +80°C

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Depth

21.1mm

Country of Origin

Mexico

Product details

Panel Mounting - EL Series

The EL Series from Crydom offers a panel mounting solid state relay within a compact package capable of handling 5A and 10A loads within a 3 → 100 Vdc load voltage band. This particular solid state relay package design is suitable for a large variety of applications employing a spade terminal type and an operating temperature of -30 → +80 °C.

Ratings of 5A and 10A at 3 → 100 Vdc
UL Recognised, CE and RoHS compliant
5, 12 and 24 Vdc control voltages
Mosfet output
Spade terminal type
Panel mounting
Operating temperature: -30 → +80 °C

Approvals

UL Recognised, CE and RoHS Compliant

DC Switching

Stock information temporarily unavailable.

P.O.A.

Sensata Crydom Solid State Relay, 5 A Load, Panel Mount, 100 V dc Load, 27 V dc Control

P.O.A.

Sensata Crydom Solid State Relay, 5 A Load, Panel Mount, 100 V dc Load, 27 V dc Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Load Current

5 A

Mounting Type

Panel Mount

Maximum Load Voltage

100 V dc

Minimum Load Voltage

3 V dc

Minimum Control Voltage

21 V dc

Maximum Control Voltage

27 V dc

Switching Type

DC

Control Voltage Range

21 → 27 V dc

Minimum Load Current

150 mA

Contact Configuration

SPST

Terminal Type

Quick Connect

Output Device

MOSFET

Maximum Turn On Time

1ms

Load Voltage Range

3 → 100V dc

Dimensions

35.6 x 21.1 x 14.3mm

Height

14.3mm

Off State Leakage Current

100 μA dc

Length

35.6mm

Operating Temperature Range

-30 → +80°C

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Depth

21.1mm

Country of Origin

Mexico

Product details

Panel Mounting - EL Series

The EL Series from Crydom offers a panel mounting solid state relay within a compact package capable of handling 5A and 10A loads within a 3 → 100 Vdc load voltage band. This particular solid state relay package design is suitable for a large variety of applications employing a spade terminal type and an operating temperature of -30 → +80 °C.

Ratings of 5A and 10A at 3 → 100 Vdc
UL Recognised, CE and RoHS compliant
5, 12 and 24 Vdc control voltages
Mosfet output
Spade terminal type
Panel mounting
Operating temperature: -30 → +80 °C

Approvals

UL Recognised, CE and RoHS Compliant

DC Switching