Sensata Crydom EZ Series Solid State Relay, 12 A rms Load, Panel Mount, 280 Vrms Load, 15 V dc Control

RS Stock No.: 145-0594Brand: Sensata / CrydomManufacturers Part No.: EZ240D12
brand-logo
View all in Solid State Relays

Technical documents

Specifications

Maximum Load Current

12 A rms

Mounting Type

Panel Mount

Maximum Load Voltage

280 Vrms

Minimum Load Voltage

24 V rms

Minimum Control Voltage

3 V dc

Maximum Control Voltage

15 V dc

Switching Type

Zero Cross

Control Voltage Range

3 → 15 V dc

Minimum Load Current

150mA rms

Number of Poles

1

Terminal Type

Screw

Output Device

SCR

Relay Type

Solid State Relay

Maximum Turn On Time

1/2 cycle

Load Voltage Range

24 → 280Vrms

Series

EZ

Dimensions

43.9 x 38.1 x 13.9mm

Depth

38.1mm

Special Features

AC or DC Control, Compact Design for Low-Profile Applications

Standards Met

CE, CSA LR 81689, cULus Recognised E116950, EN 60950, EN 60950-1, IEC 62314, UL, VDE Approved 10139 UG

Operating Temperature Range

-40 → +80°C

Height

13.9mm

Capacitance

8pF

Maximum Operating Temperature

+80°C

Off State Leakage Current

0.1mA rms

Length

43.9mm

Minimum Operating Temperature

-40°C

Country of Origin

Mexico

Product details

Crydom EZ Series Solid State Relays

Crydom EZ series panel mount AC output solid state relays are a compact design for low-profile applications.

Features and Benefits

Ratings from 5 A to 18 A @ 600 VAC
SCR output for heavy industrial loads
AC or DC control
1/4" fast-on terminals for easy installation
UL/CSA/VDE Approved, CE Compliant to EN60950-1

Approvals

UL, CSA, VDE

Crydom Solid State Relay and Accessories

Stock information temporarily unavailable.

P.O.A.

Sensata Crydom EZ Series Solid State Relay, 12 A rms Load, Panel Mount, 280 Vrms Load, 15 V dc Control

P.O.A.

Sensata Crydom EZ Series Solid State Relay, 12 A rms Load, Panel Mount, 280 Vrms Load, 15 V dc Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Load Current

12 A rms

Mounting Type

Panel Mount

Maximum Load Voltage

280 Vrms

Minimum Load Voltage

24 V rms

Minimum Control Voltage

3 V dc

Maximum Control Voltage

15 V dc

Switching Type

Zero Cross

Control Voltage Range

3 → 15 V dc

Minimum Load Current

150mA rms

Number of Poles

1

Terminal Type

Screw

Output Device

SCR

Relay Type

Solid State Relay

Maximum Turn On Time

1/2 cycle

Load Voltage Range

24 → 280Vrms

Series

EZ

Dimensions

43.9 x 38.1 x 13.9mm

Depth

38.1mm

Special Features

AC or DC Control, Compact Design for Low-Profile Applications

Standards Met

CE, CSA LR 81689, cULus Recognised E116950, EN 60950, EN 60950-1, IEC 62314, UL, VDE Approved 10139 UG

Operating Temperature Range

-40 → +80°C

Height

13.9mm

Capacitance

8pF

Maximum Operating Temperature

+80°C

Off State Leakage Current

0.1mA rms

Length

43.9mm

Minimum Operating Temperature

-40°C

Country of Origin

Mexico

Product details

Crydom EZ Series Solid State Relays

Crydom EZ series panel mount AC output solid state relays are a compact design for low-profile applications.

Features and Benefits

Ratings from 5 A to 18 A @ 600 VAC
SCR output for heavy industrial loads
AC or DC control
1/4" fast-on terminals for easy installation
UL/CSA/VDE Approved, CE Compliant to EN60950-1

Approvals

UL, CSA, VDE

Crydom Solid State Relay and Accessories