Technical documents
Specifications
Brand
Sensata / CrydomMaximum Load Current
18 A rms
Mounting Type
Panel Mount
Maximum Load Voltage
280 V
Minimum Control Voltage
3 V dc
Maximum Control Voltage
15 V dc
Switching Type
Zero Cross
Control Voltage Range
4 → 15 V dc
Minimum Load Current
150 mA
Output Device
SCR
Relay Type
Solid State Relay
Maximum Turn On Time
1/2 cycle
Series
EZ
Load Voltage Range
24 → 280V ac
Dimensions
43.9 x 38.1 x 13.9mm
Height
13.9mm
Standards Met
CE
Capacitance
8pF
Depth
38.1mm
Off State Leakage Current
0.1 mArms
Length
43.9mm
Operating Temperature Range
-40 → +80°C
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Country of Origin
Mexico
Product details
Crydom EZ Series Solid State Relays
Crydom EZ series panel mount AC output solid state relays are a compact design for low-profile applications.
Features and Benefits
Ratings from 5 A to 18 A @ 600 VAC
SCR output for heavy industrial loads
AC or DC control
1/4" fast-on terminals for easy installation
UL/CSA/VDE Approved, CE Compliant to EN60950-1
Approvals
UL, CSA, VDE
Crydom Solid State Relay and Accessories
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
Sensata / CrydomMaximum Load Current
18 A rms
Mounting Type
Panel Mount
Maximum Load Voltage
280 V
Minimum Control Voltage
3 V dc
Maximum Control Voltage
15 V dc
Switching Type
Zero Cross
Control Voltage Range
4 → 15 V dc
Minimum Load Current
150 mA
Output Device
SCR
Relay Type
Solid State Relay
Maximum Turn On Time
1/2 cycle
Series
EZ
Load Voltage Range
24 → 280V ac
Dimensions
43.9 x 38.1 x 13.9mm
Height
13.9mm
Standards Met
CE
Capacitance
8pF
Depth
38.1mm
Off State Leakage Current
0.1 mArms
Length
43.9mm
Operating Temperature Range
-40 → +80°C
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Country of Origin
Mexico
Product details
Crydom EZ Series Solid State Relays
Crydom EZ series panel mount AC output solid state relays are a compact design for low-profile applications.
Features and Benefits
Ratings from 5 A to 18 A @ 600 VAC
SCR output for heavy industrial loads
AC or DC control
1/4" fast-on terminals for easy installation
UL/CSA/VDE Approved, CE Compliant to EN60950-1
Approvals
UL, CSA, VDE