Sensata Crydom EZ Series Solid State Relay, 5 A rms Load, Panel Mount, 280 V Load, 15 V dc Control

RS Stock No.: 346-384Brand: Sensata / CrydomManufacturers Part No.: EZ240D5
brand-logo
View all in Solid State Relays

Technical documents

Specifications

Maximum Load Current

5 A rms

Mounting Type

Panel Mount

Maximum Load Voltage

280 V

Minimum Control Voltage

3 V dc

Maximum Control Voltage

15 V dc

Switching Type

Zero Cross

Control Voltage Range

4 → 15 V dc

Minimum Load Current

150 mA

Output Device

SCR

Load Voltage Range

24 → 280V ac

Series

EZ

Dimensions

43.9 x 38.1 x 13.9mm

Depth

38.1mm

Height

13.9mm

Length

43.9mm

Operating Temperature Range

-40 → +80°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Country of Origin

Mexico

Product details

Crydom EZ Series Solid State Relays

Crydom EZ series panel mount AC output solid state relays are a compact design for low-profile applications.

Features and Benefits

Ratings from 5 A to 18 A @ 600 VAC
SCR output for heavy industrial loads
AC or DC control
1/4" fast-on terminals for easy installation
UL/CSA/VDE Approved, CE Compliant to EN60950-1

Approvals

UL, CSA, VDE

Crydom Solid State Relay and Accessories

Stock information temporarily unavailable.

P.O.A.

Sensata Crydom EZ Series Solid State Relay, 5 A rms Load, Panel Mount, 280 V Load, 15 V dc Control

P.O.A.

Sensata Crydom EZ Series Solid State Relay, 5 A rms Load, Panel Mount, 280 V Load, 15 V dc Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Maximum Load Current

5 A rms

Mounting Type

Panel Mount

Maximum Load Voltage

280 V

Minimum Control Voltage

3 V dc

Maximum Control Voltage

15 V dc

Switching Type

Zero Cross

Control Voltage Range

4 → 15 V dc

Minimum Load Current

150 mA

Output Device

SCR

Load Voltage Range

24 → 280V ac

Series

EZ

Dimensions

43.9 x 38.1 x 13.9mm

Depth

38.1mm

Height

13.9mm

Length

43.9mm

Operating Temperature Range

-40 → +80°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Country of Origin

Mexico

Product details

Crydom EZ Series Solid State Relays

Crydom EZ series panel mount AC output solid state relays are a compact design for low-profile applications.

Features and Benefits

Ratings from 5 A to 18 A @ 600 VAC
SCR output for heavy industrial loads
AC or DC control
1/4" fast-on terminals for easy installation
UL/CSA/VDE Approved, CE Compliant to EN60950-1

Approvals

UL, CSA, VDE

Crydom Solid State Relay and Accessories