Technical documents
Specifications
Brand
Sensata / CrydomMaximum Load Current
24 A RMS
Mounting Type
Panel Mount
Maximum Load Voltage
530 V rms
Minimum Load Voltage
48Vrms
Maximum Control Voltage
32 V dc
Minimum Control Voltage
4 V dc
Switching Type
Zero Voltage Turn-On
Control Voltage Range
4 → 32 V dc
Minimum Load Current
0.1mA rms
Terminal Type
Screw
Output Device
SCR
Relay Type
Solid State Relay
Series
GN0
Maximum Turn On Time
150ms
Load Voltage Range
48 → 530Vrms
Dimensions
101.3 x 35.4 x 79.7mm
Minimum Operating Temperature
-40°C
Height
79.7mm
Capacitance
8pF
Maximum Operating Temperature
+80°C
Off State Leakage Current
6mArms
Length
101.3mm
Operating Temperature Range
-40 → +80°C
Depth
35.4mm
Special Features
LED Input Status Indicator
Country of Origin
Mexico
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Sensata / CrydomMaximum Load Current
24 A RMS
Mounting Type
Panel Mount
Maximum Load Voltage
530 V rms
Minimum Load Voltage
48Vrms
Maximum Control Voltage
32 V dc
Minimum Control Voltage
4 V dc
Switching Type
Zero Voltage Turn-On
Control Voltage Range
4 → 32 V dc
Minimum Load Current
0.1mA rms
Terminal Type
Screw
Output Device
SCR
Relay Type
Solid State Relay
Series
GN0
Maximum Turn On Time
150ms
Load Voltage Range
48 → 530Vrms
Dimensions
101.3 x 35.4 x 79.7mm
Minimum Operating Temperature
-40°C
Height
79.7mm
Capacitance
8pF
Maximum Operating Temperature
+80°C
Off State Leakage Current
6mArms
Length
101.3mm
Operating Temperature Range
-40 → +80°C
Depth
35.4mm
Special Features
LED Input Status Indicator
Country of Origin
Mexico