Sensata Crydom Solid State Relay, 90 A Load, Panel Mount, 660 V ac Load, 32 V Control

RS Stock No.: 358-3053Brand: Sensata / CrydomManufacturers Part No.: H12WD4890PG
brand-logo
View all in Solid State Relays

Technical documents

Specifications

Maximum Load Current

90 A

Mounting Type

Panel Mount

Maximum Load Voltage

660 V ac

Minimum Load Voltage

48 V ac

Minimum Control Voltage

4 V dc

Maximum Control Voltage

32 V

Switching Type

Zero Cross

Control Voltage Range

4 → 32 V dc

Minimum Load Current

150 mA

Terminal Type

Screw

Output Device

SCR

Maximum Turn On Time

1/2 cycle

Load Voltage Range

48 → 660V ac

Dimensions

45.7 x 45.7 x 23mm

Height

23mm

Depth

45.7mm

Length

45.7mm

Operating Temperature Range

-40 → +80°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Country of Origin

Mexico

Product details

SSRs with Built In Overvoltage Protection AC Switching 10A to 125A

Overvoltage and transient protection
Zero Voltage Switching
Solid State reliability
Status indicating LED
Microprocessor compatible input
Terminal Type Screw; Saddle Clamp
Operating Temperature Range -40 to +80°C
Dimensions: H22.9 x W45.7 x D58.4
Input to output Capacitance: 8pF

Approvals

UL Recognised; C-UL Recognised; VDE (including Protection)

Zero Voltage Relays

Stock information temporarily unavailable.

P.O.A.

Sensata Crydom Solid State Relay, 90 A Load, Panel Mount, 660 V ac Load, 32 V Control

P.O.A.

Sensata Crydom Solid State Relay, 90 A Load, Panel Mount, 660 V ac Load, 32 V Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Maximum Load Current

90 A

Mounting Type

Panel Mount

Maximum Load Voltage

660 V ac

Minimum Load Voltage

48 V ac

Minimum Control Voltage

4 V dc

Maximum Control Voltage

32 V

Switching Type

Zero Cross

Control Voltage Range

4 → 32 V dc

Minimum Load Current

150 mA

Terminal Type

Screw

Output Device

SCR

Maximum Turn On Time

1/2 cycle

Load Voltage Range

48 → 660V ac

Dimensions

45.7 x 45.7 x 23mm

Height

23mm

Depth

45.7mm

Length

45.7mm

Operating Temperature Range

-40 → +80°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Country of Origin

Mexico

Product details

SSRs with Built In Overvoltage Protection AC Switching 10A to 125A

Overvoltage and transient protection
Zero Voltage Switching
Solid State reliability
Status indicating LED
Microprocessor compatible input
Terminal Type Screw; Saddle Clamp
Operating Temperature Range -40 to +80°C
Dimensions: H22.9 x W45.7 x D58.4
Input to output Capacitance: 8pF

Approvals

UL Recognised; C-UL Recognised; VDE (including Protection)

Zero Voltage Relays