Sensata Crydom Solid State Relay, 125 A Load, Panel Mount, 530 V ac Load, 280 V Control

RS Stock No.: 244-9069Brand: Sensata / CrydomManufacturers Part No.: HA48125
brand-logo
View all in Solid State Relays

Technical documents

Specifications

Maximum Load Current

125 A

Mounting Type

Panel Mount

Maximum Load Voltage

530 V ac

Minimum Load Voltage

48 V ac

Maximum Control Voltage

280 V

Output Device

SCR

Dimensions

45.7 x 58.4 x 23mm

Height

23mm

Length

45.7mm

Operating Temperature Range

-40 → +80°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Depth

58.4mm

Country of Origin

Mexico

Product details

125A AC or DC controlled SSRs with AC output

1-way N/O relays i standard housing with AC or DC inputs and SCR AC outputs. Also available with extra 1200V inhibit. Both types available as phase controlled with zero voltage switching.

Approvals

UL (E116949), CSA (LR81689), VDE (10143UG)

Zero Voltage Relays

Stock information temporarily unavailable.

P.O.A.

Sensata Crydom Solid State Relay, 125 A Load, Panel Mount, 530 V ac Load, 280 V Control

P.O.A.

Sensata Crydom Solid State Relay, 125 A Load, Panel Mount, 530 V ac Load, 280 V Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Maximum Load Current

125 A

Mounting Type

Panel Mount

Maximum Load Voltage

530 V ac

Minimum Load Voltage

48 V ac

Maximum Control Voltage

280 V

Output Device

SCR

Dimensions

45.7 x 58.4 x 23mm

Height

23mm

Length

45.7mm

Operating Temperature Range

-40 → +80°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Depth

58.4mm

Country of Origin

Mexico

Product details

125A AC or DC controlled SSRs with AC output

1-way N/O relays i standard housing with AC or DC inputs and SCR AC outputs. Also available with extra 1200V inhibit. Both types available as phase controlled with zero voltage switching.

Approvals

UL (E116949), CSA (LR81689), VDE (10143UG)

Zero Voltage Relays