Technical documents
Specifications
Brand
Sensata / CrydomMaximum Load Current
125 A
Mounting Type
Panel Mount
Maximum Load Voltage
660 V ac
Minimum Load Voltage
48 V ac
Minimum Control Voltage
90 Vrms
Maximum Control Voltage
280 Vrms
Switching Type
Zero Crossing
Control Voltage Range
90 → 280 Vrms
Minimum Load Current
150 mA
Terminal Type
Screw
Output Device
SCR
Maximum Turn On Time
20 ms
Series
HA
Load Voltage Range
48 → 660V ac
Dimensions
58.4 x 45.7 x 23mm
Height
23mm
Special Features
Zero Turn-on
Capacitance
8pF
Depth
45.7mm
Off State Leakage Current
1 mArms
Length
58.4mm
Operating Temperature Range
-40 → +80°C
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Country of Origin
Mexico
Product details
Crydom HA/HD Series Solid State Relays
Crydom HA/HD series robust and versatile panel mount solid state relays. These powerful SSRs have superior thermal performance thanks to the use of DBC technology. The HA/HD series solid state relays feature anti-rotation barriers, flexible control voltage options and a wide range of power ratings.
Features and Benefits
SCR output for heavy industrial loads
Zero Voltage or instantaneous turn-on outputs
UL/CSA/VDE Approved, CE Compliant to EN60950-1
Improved SEMS screw and washer
Anti-rotation barriers
AC or DC control
Direct Bond Copper (DBC) substrate
EMC compliant to Level 3
Direct power lead frame
Epoxy free design
Approvals
UL recognised component for Canada and US, VDE
Crydom Solid State Relay and Accessories
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
Sensata / CrydomMaximum Load Current
125 A
Mounting Type
Panel Mount
Maximum Load Voltage
660 V ac
Minimum Load Voltage
48 V ac
Minimum Control Voltage
90 Vrms
Maximum Control Voltage
280 Vrms
Switching Type
Zero Crossing
Control Voltage Range
90 → 280 Vrms
Minimum Load Current
150 mA
Terminal Type
Screw
Output Device
SCR
Maximum Turn On Time
20 ms
Series
HA
Load Voltage Range
48 → 660V ac
Dimensions
58.4 x 45.7 x 23mm
Height
23mm
Special Features
Zero Turn-on
Capacitance
8pF
Depth
45.7mm
Off State Leakage Current
1 mArms
Length
58.4mm
Operating Temperature Range
-40 → +80°C
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Country of Origin
Mexico
Product details
Crydom HA/HD Series Solid State Relays
Crydom HA/HD series robust and versatile panel mount solid state relays. These powerful SSRs have superior thermal performance thanks to the use of DBC technology. The HA/HD series solid state relays feature anti-rotation barriers, flexible control voltage options and a wide range of power ratings.
Features and Benefits
SCR output for heavy industrial loads
Zero Voltage or instantaneous turn-on outputs
UL/CSA/VDE Approved, CE Compliant to EN60950-1
Improved SEMS screw and washer
Anti-rotation barriers
AC or DC control
Direct Bond Copper (DBC) substrate
EMC compliant to Level 3
Direct power lead frame
Epoxy free design
Approvals
UL recognised component for Canada and US, VDE