Sensata Crydom Solid State Relay, 12 A Load, Panel Mount, 530 V Load, 32 V Control

RS Stock No.: 352-496Brand: Sensata / CrydomManufacturers Part No.: HD4812
brand-logo
View all in Solid State Relays

Technical documents

Specifications

Maximum Load Current

12 A

Mounting Type

Panel Mount

Maximum Load Voltage

530 V

Maximum Control Voltage

32 V

Switching Type

Zero Cross

Control Voltage Range

3 → 32 V dc

Minimum Load Current

40 mA

Output Device

SCR

Load Voltage Range

48 → 530V ac

Dimensions

58.4 x 45.7 x 23mm

Height

23mm

Length

58.4mm

Operating Temperature Range

-40 → +80°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Depth

45.7mm

Country of Origin

Mexico

Product details

Crydom HA/HD Series Solid State Relays

Crydom HA/HD series robust and versatile panel mount solid state relays. These powerful SSRs have superior thermal performance thanks to the use of DBC technology. The HA/HD series solid state relays feature anti-rotation barriers, flexible control voltage options and a wide range of power ratings.

Features and Benefits

SCR output for heavy industrial loads
Zero Voltage or instantaneous turn-on outputs
UL/CSA/VDE Approved, CE Compliant to EN60950-1
Improved SEMS screw and washer
Anti-rotation barriers
AC or DC control
Direct Bond Copper (DBC) substrate
EMC compliant to Level 3
Direct power lead frame
Epoxy free design

Approvals

UL recognised component for Canada and US, VDE

Crydom Solid State Relay and Accessories

Stock information temporarily unavailable.

P.O.A.

Sensata Crydom Solid State Relay, 12 A Load, Panel Mount, 530 V Load, 32 V Control

P.O.A.

Sensata Crydom Solid State Relay, 12 A Load, Panel Mount, 530 V Load, 32 V Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Maximum Load Current

12 A

Mounting Type

Panel Mount

Maximum Load Voltage

530 V

Maximum Control Voltage

32 V

Switching Type

Zero Cross

Control Voltage Range

3 → 32 V dc

Minimum Load Current

40 mA

Output Device

SCR

Load Voltage Range

48 → 530V ac

Dimensions

58.4 x 45.7 x 23mm

Height

23mm

Length

58.4mm

Operating Temperature Range

-40 → +80°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Depth

45.7mm

Country of Origin

Mexico

Product details

Crydom HA/HD Series Solid State Relays

Crydom HA/HD series robust and versatile panel mount solid state relays. These powerful SSRs have superior thermal performance thanks to the use of DBC technology. The HA/HD series solid state relays feature anti-rotation barriers, flexible control voltage options and a wide range of power ratings.

Features and Benefits

SCR output for heavy industrial loads
Zero Voltage or instantaneous turn-on outputs
UL/CSA/VDE Approved, CE Compliant to EN60950-1
Improved SEMS screw and washer
Anti-rotation barriers
AC or DC control
Direct Bond Copper (DBC) substrate
EMC compliant to Level 3
Direct power lead frame
Epoxy free design

Approvals

UL recognised component for Canada and US, VDE

Crydom Solid State Relay and Accessories