Technical documents
Specifications
Brand
Sensata / CrydomMaximum Load Current
125 A
Mounting Type
Panel Mount
Maximum Load Voltage
530 V ac
Minimum Load Voltage
48 V ac
Minimum Control Voltage
4 V dc
Maximum Control Voltage
32 V
Switching Type
Instantaneous
Control Voltage Range
4 → 32 V dc
Minimum Load Current
150 mA
Terminal Type
Screw
Output Device
SCR
Relay Type
Solid State Relay
Maximum Turn On Time
1/2 cycle
Series
HD
Dimensions
45.7 x 58.4 x 23mm
Height
23mm
Operating Temperature Range
-40 → +80°C
Standards Met
CE, CSA, TUV, UL Listed
Off State Leakage Current
1 mArms
Minimum Operating Temperature
-40°C
Length
45.7mm
Capacitance
8pF
Maximum Operating Temperature
+80°C
Depth
58.4mm
Country of Origin
Mexico
Product details
Semiconductor relay, HD Series
Single-pole closing semiconductor relay in industry-standard enclosure
With AC input and thyristor AC switch as output
Also available with 1200 V blocking capability
Immediate switch-on and phase-control options
Warning
Derating limits the maximum load current at temperatures over 25 °C.
Approvals
UL (E116949), CSA (LR81689), VDE (10143UG)
Instantaneous Switching
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
Sensata / CrydomMaximum Load Current
125 A
Mounting Type
Panel Mount
Maximum Load Voltage
530 V ac
Minimum Load Voltage
48 V ac
Minimum Control Voltage
4 V dc
Maximum Control Voltage
32 V
Switching Type
Instantaneous
Control Voltage Range
4 → 32 V dc
Minimum Load Current
150 mA
Terminal Type
Screw
Output Device
SCR
Relay Type
Solid State Relay
Maximum Turn On Time
1/2 cycle
Series
HD
Dimensions
45.7 x 58.4 x 23mm
Height
23mm
Operating Temperature Range
-40 → +80°C
Standards Met
CE, CSA, TUV, UL Listed
Off State Leakage Current
1 mArms
Minimum Operating Temperature
-40°C
Length
45.7mm
Capacitance
8pF
Maximum Operating Temperature
+80°C
Depth
58.4mm
Country of Origin
Mexico
Product details
Semiconductor relay, HD Series
Single-pole closing semiconductor relay in industry-standard enclosure
With AC input and thyristor AC switch as output
Also available with 1200 V blocking capability
Immediate switch-on and phase-control options
Warning
Derating limits the maximum load current at temperatures over 25 °C.
Approvals
UL (E116949), CSA (LR81689), VDE (10143UG)