Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Sensata Crydom HD SERIES Series Solid State Relay, 90 A Load, Panel Mount, 530 V Load, 32 V Control

RS Stock No.: 353-455Brand: Sensata / CrydomManufacturers Part No.: HD4890-10
brand-logo
View all in Solid State Relays

Technical documents

Specifications

Maximum Load Current

90 A

Mounting Type

Panel Mount

Maximum Load Voltage

530 V

Minimum Load Voltage

48 V ac

Minimum Control Voltage

4 V dc

Maximum Control Voltage

32 V

Switching Type

Instantaneous

Control Voltage Range

3 → 32 V dc

Minimum Load Current

40 mA

Terminal Type

Screw

Output Device

SCR

Relay Type

Solid State Relay

Series

HD SERIES

Load Voltage Range

48 → 530V ac

Maximum Turn On Time

1/2 cycle

Dimensions

58.4 x 45.7 x 23mm

Capacitance

8pF

Depth

45.7mm

Off State Leakage Current

1 mArms

Height

23mm

Standards Met

CE

Length

58.4mm

Operating Temperature Range

-40 → +80°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Country of Origin

Mexico

Product details

Series HD/HA Solid State Relay ac O/P

1200V blocking capacity
SCR Output
Low input current requirements, dc versions: 2mA, ac versions: 4mA
Terminal Type Screw; Saddle Clamp
Input-output Capacitance: 8pF
Isolation Voltage 4kVrms
Dimensions: H22.9 x D58.4 x W45.7mm

Approvals

UL recognised component for Canada and US, VDE

Instantaneous Switching

Stock information temporarily unavailable.

P.O.A.

Sensata Crydom HD SERIES Series Solid State Relay, 90 A Load, Panel Mount, 530 V Load, 32 V Control

P.O.A.

Sensata Crydom HD SERIES Series Solid State Relay, 90 A Load, Panel Mount, 530 V Load, 32 V Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Maximum Load Current

90 A

Mounting Type

Panel Mount

Maximum Load Voltage

530 V

Minimum Load Voltage

48 V ac

Minimum Control Voltage

4 V dc

Maximum Control Voltage

32 V

Switching Type

Instantaneous

Control Voltage Range

3 → 32 V dc

Minimum Load Current

40 mA

Terminal Type

Screw

Output Device

SCR

Relay Type

Solid State Relay

Series

HD SERIES

Load Voltage Range

48 → 530V ac

Maximum Turn On Time

1/2 cycle

Dimensions

58.4 x 45.7 x 23mm

Capacitance

8pF

Depth

45.7mm

Off State Leakage Current

1 mArms

Height

23mm

Standards Met

CE

Length

58.4mm

Operating Temperature Range

-40 → +80°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Country of Origin

Mexico

Product details

Series HD/HA Solid State Relay ac O/P

1200V blocking capacity
SCR Output
Low input current requirements, dc versions: 2mA, ac versions: 4mA
Terminal Type Screw; Saddle Clamp
Input-output Capacitance: 8pF
Isolation Voltage 4kVrms
Dimensions: H22.9 x D58.4 x W45.7mm

Approvals

UL recognised component for Canada and US, VDE

Instantaneous Switching