Sensata Crydom Solid State Relay, 82.5 A rms Load, Panel Mount, 530 V ac Load, 32 V dc Control

RS Stock No.: 703-4662Brand: Sensata / CrydomManufacturers Part No.: HS053-D53TP50D
brand-logo
View all in Solid State Relays

Technical documents

Specifications

Maximum Load Current

82.5 A rms

Mounting Type

Panel Mount

Maximum Load Voltage

530 V ac

Minimum Load Voltage

48 V ac

Maximum Control Voltage

32 V dc

Minimum Control Voltage

3 V dc

Switching Type

Zero Cross

Control Voltage Range

3 → 32 V dc

Minimum Load Current

0.05 A rms

Terminal Type

Screw

Maximum Turn On Time

1/2 cycle

Load Voltage Range

48 → 530Vrms

Dimensions

152.4 x 152.4 x 115.8mm

Operating Temperature Range

-40 → +80°C

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-40°C

Height

115.8mm

Off State Leakage Current

10mA rms

Length

152.4mm

Depth

152.4mm

Country of Origin

Mexico

Product details

Panel Mounting with Heatsink - HS053 Series

82.5 amp AC output @ 40°C
3 phase output
3 to 32 Vdc input control voltage
Panel mounted
UL, CSA, VDE, CE approved SSRs
Thermal pad installed

Zero Voltage Relays

P.O.A.

Sensata Crydom Solid State Relay, 82.5 A rms Load, Panel Mount, 530 V ac Load, 32 V dc Control

P.O.A.

Sensata Crydom Solid State Relay, 82.5 A rms Load, Panel Mount, 530 V ac Load, 32 V dc Control

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Maximum Load Current

82.5 A rms

Mounting Type

Panel Mount

Maximum Load Voltage

530 V ac

Minimum Load Voltage

48 V ac

Maximum Control Voltage

32 V dc

Minimum Control Voltage

3 V dc

Switching Type

Zero Cross

Control Voltage Range

3 → 32 V dc

Minimum Load Current

0.05 A rms

Terminal Type

Screw

Maximum Turn On Time

1/2 cycle

Load Voltage Range

48 → 530Vrms

Dimensions

152.4 x 152.4 x 115.8mm

Operating Temperature Range

-40 → +80°C

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-40°C

Height

115.8mm

Off State Leakage Current

10mA rms

Length

152.4mm

Depth

152.4mm

Country of Origin

Mexico

Product details

Panel Mounting with Heatsink - HS053 Series

82.5 amp AC output @ 40°C
3 phase output
3 to 32 Vdc input control voltage
Panel mounted
UL, CSA, VDE, CE approved SSRs
Thermal pad installed

Zero Voltage Relays