Sensata Crydom HS122DR Series DIN Rail Relay Heatsink for Use with 1 or 2 single or dual SSR

RS Stock No.: 703-4570Brand: Sensata / CrydomManufacturers Part No.: HS122DR
brand-logo
View all in Relay Heatsinks

Technical documents

Specifications

Accessory Type

Heatsink

For Use With

1 or 2 single or dual SSR

Series

HS122DR

Mounting Type

DIN Rail

Country of Origin

Mexico

Product details

DIN Rail Mount Heatsink - HS122DR

1.2°C/W Thermal resistance
Suitable for 1 or 2 single or dual SSR
DIN rail mounting
Aluminium, black anodized
Accepts fan (1-80mm)

Heatsinks

Stock information temporarily unavailable.

P.O.A.

Sensata Crydom HS122DR Series DIN Rail Relay Heatsink for Use with 1 or 2 single or dual SSR

P.O.A.

Sensata Crydom HS122DR Series DIN Rail Relay Heatsink for Use with 1 or 2 single or dual SSR
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Accessory Type

Heatsink

For Use With

1 or 2 single or dual SSR

Series

HS122DR

Mounting Type

DIN Rail

Country of Origin

Mexico

Product details

DIN Rail Mount Heatsink - HS122DR

1.2°C/W Thermal resistance
Suitable for 1 or 2 single or dual SSR
DIN rail mounting
Aluminium, black anodized
Accepts fan (1-80mm)

Heatsinks