Sensata Crydom Interface Relay Module, PCB Mount, 110V ac/dc Coil

RS Stock No.: 730-694Brand: Sensata / CrydomManufacturers Part No.: IAC5
brand-logo

Technical documents

Specifications

Coil Voltage

110V ac/dc

Mounting Type

PCB Mount

Terminal Type

Through Hole

Input Current

6mA

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +80°C

Product details

Microprocessor Input Modules dc and ac

Designed for use where signal inputs are required to microprocessor and digital systems. Optical isolation is provided together with appropriate signal conditioning circuitry.

Approvals

UL recognised component for Canada and US

Stock information temporarily unavailable.

P.O.A.

Sensata Crydom Interface Relay Module, PCB Mount, 110V ac/dc Coil

P.O.A.

Sensata Crydom Interface Relay Module, PCB Mount, 110V ac/dc Coil
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Coil Voltage

110V ac/dc

Mounting Type

PCB Mount

Terminal Type

Through Hole

Input Current

6mA

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +80°C

Product details

Microprocessor Input Modules dc and ac

Designed for use where signal inputs are required to microprocessor and digital systems. Optical isolation is provided together with appropriate signal conditioning circuitry.

Approvals

UL recognised component for Canada and US