Sensata Crydom DRA1 Series Solid State Relay, 3 A Load, PCB Mount, 60 V dc Load, 32 V dc Control

RS Stock No.: 241-3975Brand: Sensata / CrydomManufacturers Part No.: MPDCD3Distrelec Article No.: 13741147
brand-logo
View all in Solid State Relays

Technical documents

Specifications

Maximum Load Current

3 A

Mounting Type

PCB Mount

Maximum Load Voltage

60 V dc

Minimum Load Voltage

3 V dc

Minimum Control Voltage

3 V dc

Maximum Control Voltage

32 V dc

Switching Type

Zero Cross

Control Voltage Range

3 → 32 V dc

Minimum Load Current

0.02 A

Terminal Type

PCB Pin

Output Device

MOSFET

Maximum Turn On Time

0.1 ms

Series

DRA1

Load Voltage Range

3 → 60V dc

Dimensions

43.1 x 10.2 x 25.4mm

Standards Met

UL

Capacitance

8pF

Depth

10.2mm

Off State Leakage Current

5 mArms

Length

43.1mm

Operating Temperature Range

-40 → +80°C

Height

25.4mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Country of Origin

Mexico

Product details

MP – SIL PCB Mount 3A dc

High transient rating
High noise immunity
Operating temperature range: -40 to +80°C
Dimensions: 25x10x44 mm

Approvals

UL recognised component for Canada and US

Stock information temporarily unavailable.

P.O.A.

Sensata Crydom DRA1 Series Solid State Relay, 3 A Load, PCB Mount, 60 V dc Load, 32 V dc Control

P.O.A.

Sensata Crydom DRA1 Series Solid State Relay, 3 A Load, PCB Mount, 60 V dc Load, 32 V dc Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 19P.O.A.
20 - 24P.O.A.
25 - 49P.O.A.
50 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Maximum Load Current

3 A

Mounting Type

PCB Mount

Maximum Load Voltage

60 V dc

Minimum Load Voltage

3 V dc

Minimum Control Voltage

3 V dc

Maximum Control Voltage

32 V dc

Switching Type

Zero Cross

Control Voltage Range

3 → 32 V dc

Minimum Load Current

0.02 A

Terminal Type

PCB Pin

Output Device

MOSFET

Maximum Turn On Time

0.1 ms

Series

DRA1

Load Voltage Range

3 → 60V dc

Dimensions

43.1 x 10.2 x 25.4mm

Standards Met

UL

Capacitance

8pF

Depth

10.2mm

Off State Leakage Current

5 mArms

Length

43.1mm

Operating Temperature Range

-40 → +80°C

Height

25.4mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Country of Origin

Mexico

Product details

MP – SIL PCB Mount 3A dc

High transient rating
High noise immunity
Operating temperature range: -40 to +80°C
Dimensions: 25x10x44 mm

Approvals

UL recognised component for Canada and US