Technical documents
Specifications
Brand
Sensata / CrydomMaximum Load Current
25 A rms
Mounting Type
Panel Mount
Maximum Load Voltage
280 V rms
Maximum Control Voltage
32 V
Switching Type
DC
Control Voltage Range
3 → 32 V dc
Minimum Load Current
40 mA
Output Device
SCR
Load Voltage Range
90 → 280V ac
Dimensions
45.7 x 58.4 x 23mm
Depth
58.4mm
Operating Temperature Range
-40 → +80°C
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Height
23mm
Length
45.7mm
Country of Origin
Mexico
Product details
Series PS Peak Switching Relay
AC switching to 280Vac
AC load switching to 50A
Peak voltage switching
Panel mount
Dimensions: H22.9 x W45.7 x D47.5
Approvals
UL/cUL
Peak Switching
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
Sensata / CrydomMaximum Load Current
25 A rms
Mounting Type
Panel Mount
Maximum Load Voltage
280 V rms
Maximum Control Voltage
32 V
Switching Type
DC
Control Voltage Range
3 → 32 V dc
Minimum Load Current
40 mA
Output Device
SCR
Load Voltage Range
90 → 280V ac
Dimensions
45.7 x 58.4 x 23mm
Depth
58.4mm
Operating Temperature Range
-40 → +80°C
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Height
23mm
Length
45.7mm
Country of Origin
Mexico
Product details
Series PS Peak Switching Relay
AC switching to 280Vac
AC load switching to 50A
Peak voltage switching
Panel mount
Dimensions: H22.9 x W45.7 x D47.5
Approvals
UL/cUL