Sensata Crydom Solid State Relay, 25 A rms Load, PCB Mount, 280 V rms Load, 15 V Control

RS Stock No.: 535-2980Brand: Sensata / CrydomManufacturers Part No.: SPF240D25RDistrelec Article No.: 30400473
brand-logo
View all in Solid State Relays

Technical documents

Specifications

Maximum Load Current

25 A rms

Mounting Type

PCB Mount

Maximum Load Voltage

280 V rms

Maximum Control Voltage

15 V

Switching Type

Instantaneous

Control Voltage Range

3 → 15 V dc

Minimum Load Current

0.06 A

Output Device

SCR

Load Voltage Range

12 → 280V ac

Dimensions

40.64 x 22.86 x 34.29mm

Height

34.3mm

Length

40.6mm

Operating Temperature Range

-30 → +80°C

PRICED TO CLEAR

Yes

Minimum Operating Temperature

-30°C

Depth

22.9mm

Maximum Operating Temperature

+80°C

Country of Origin

Mexico

Product details

SPF Series - PowerFin™

AC switching to 25A, 280Vac (10A without fan)
Ultra high steady state current
SCR output
DC input control voltage
Mount in any orientation
High surge rating of 250A
Zero-cross or Instant turn-on types available, 'R' in Crydom part no. indicates instant turn-on type
Dimensions: H35.6 x W22.9 x D40.6mm

Approvals

UL

Stock information temporarily unavailable.

P.O.A.

Sensata Crydom Solid State Relay, 25 A rms Load, PCB Mount, 280 V rms Load, 15 V Control

P.O.A.

Sensata Crydom Solid State Relay, 25 A rms Load, PCB Mount, 280 V rms Load, 15 V Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Maximum Load Current

25 A rms

Mounting Type

PCB Mount

Maximum Load Voltage

280 V rms

Maximum Control Voltage

15 V

Switching Type

Instantaneous

Control Voltage Range

3 → 15 V dc

Minimum Load Current

0.06 A

Output Device

SCR

Load Voltage Range

12 → 280V ac

Dimensions

40.64 x 22.86 x 34.29mm

Height

34.3mm

Length

40.6mm

Operating Temperature Range

-30 → +80°C

PRICED TO CLEAR

Yes

Minimum Operating Temperature

-30°C

Depth

22.9mm

Maximum Operating Temperature

+80°C

Country of Origin

Mexico

Product details

SPF Series - PowerFin™

AC switching to 25A, 280Vac (10A without fan)
Ultra high steady state current
SCR output
DC input control voltage
Mount in any orientation
High surge rating of 250A
Zero-cross or Instant turn-on types available, 'R' in Crydom part no. indicates instant turn-on type
Dimensions: H35.6 x W22.9 x D40.6mm

Approvals

UL