Sensata Cynergy3 PCB Mount Reed Relay, 12V dc Coil, SPST, 7000V dc Max, 2 A Max, 150Ω

RS Stock No.: 488-7643Brand: Sensata / Cynergy3Manufacturers Part No.: DAT71210S
brand-logo
View all in Reed Relays

Technical documents

Specifications

Contact Configuration

SPST

Coil Voltage

12V dc

Mounting Type

PCB Mount

Maximum Switching Current AC

2 A

Maximum Switching Current (AC)

2 A

Maximum Switching Current DC

2 A

Maximum Switching Current (DC)

2 A

Maximum Switching Voltage AC

7000V ac

Maximum Switching Voltage (AC)

7000V ac

Maximum Switching Voltage DC

7000V dc

Maximum Switching Voltage (DC)

7000V dc

Coil Resistance

150Ω

Length

60mm

Height

24.8mm

Depth

15.8mm

Dimensions

60 x 15.8 x 24.8mm

Isolation Coil To Contact

17kV ac/dc

Special Features

Low Contact Resistance, High Power Switching

Electrical Life

1000000 (Electrical) Cycles

Operating Time Including Bounce

3ms

Maximum Switching Power DC

50 W

Life

1000000 (Electrical)Cycles

Operating Temperature Range

-20 → +70°C

Terminal Type

Quick Connect

Contact Material

Tungsten

Contact Resistance

250 mΩ

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Country of Origin

United Kingdom

Product details

Vacuum Encapsulated D Series, Panel Mount

50W switching
7kVdc or ac peak switching voltage
10kV contact isolation
17kV contact to coil isolation
Insulation resistance 1010 ohms
Contact resistance 250 mΩ max
Operate time (inc. bounce) 3ms
Release time (inc. bounce) 2ms
Panel mount with 0.25in. male terminals
Suitable for high voltage test equipment and power supplies

Stock information temporarily unavailable.

P.O.A.

Sensata Cynergy3 PCB Mount Reed Relay, 12V dc Coil, SPST, 7000V dc Max, 2 A Max, 150Ω

P.O.A.

Sensata Cynergy3 PCB Mount Reed Relay, 12V dc Coil, SPST, 7000V dc Max, 2 A Max, 150Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 19P.O.A.
20 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Contact Configuration

SPST

Coil Voltage

12V dc

Mounting Type

PCB Mount

Maximum Switching Current AC

2 A

Maximum Switching Current (AC)

2 A

Maximum Switching Current DC

2 A

Maximum Switching Current (DC)

2 A

Maximum Switching Voltage AC

7000V ac

Maximum Switching Voltage (AC)

7000V ac

Maximum Switching Voltage DC

7000V dc

Maximum Switching Voltage (DC)

7000V dc

Coil Resistance

150Ω

Length

60mm

Height

24.8mm

Depth

15.8mm

Dimensions

60 x 15.8 x 24.8mm

Isolation Coil To Contact

17kV ac/dc

Special Features

Low Contact Resistance, High Power Switching

Electrical Life

1000000 (Electrical) Cycles

Operating Time Including Bounce

3ms

Maximum Switching Power DC

50 W

Life

1000000 (Electrical)Cycles

Operating Temperature Range

-20 → +70°C

Terminal Type

Quick Connect

Contact Material

Tungsten

Contact Resistance

250 mΩ

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Country of Origin

United Kingdom

Product details

Vacuum Encapsulated D Series, Panel Mount

50W switching
7kVdc or ac peak switching voltage
10kV contact isolation
17kV contact to coil isolation
Insulation resistance 1010 ohms
Contact resistance 250 mΩ max
Operate time (inc. bounce) 3ms
Release time (inc. bounce) 2ms
Panel mount with 0.25in. male terminals
Suitable for high voltage test equipment and power supplies