Sensata Cynergy3 PCB Mount Reed Relay, 24V dc Coil, SPST, 7000V Max, 2 A Max, 780Ω

RS Stock No.: 189-2231Brand: Sensata / Cynergy3Manufacturers Part No.: DAT72475SU
brand-logo
View all in Reed Relays

Technical documents

Specifications

Contact Configuration

SPST

Coil Voltage

24V dc

Mounting Type

PCB Mount

Maximum Switching Current AC

2 A

Maximum Switching Current DC

2 A

Maximum Switching Voltage AC

7000V

Maximum Switching Voltage DC

7000V

Coil Resistance

780Ω

Length

60mm

Height

18.5mm

Depth

15.8mm

Dimensions

60 x 15.8 x 18.5mm

Isolation Coil To Contact

17kV

Special Features

7.5kV or 5kV Isolation, Choice of 10kV, Excellent AC Characteristics, Low Contact Resistance, PCB or Panel mΩunt

Relay Switching Classification

General Purpose Relay

Number of Poles

1

Electrical Life

10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Operating Temperature Range

-20 → +70°C

Operating Time Including Bounce

3ms

Maximum Switching Power DC

50 W

Contact Material

Tungsten

Contact Resistance

250 mΩ

Life

10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles

Stock information temporarily unavailable.

P.O.A.

Sensata Cynergy3 PCB Mount Reed Relay, 24V dc Coil, SPST, 7000V Max, 2 A Max, 780Ω

P.O.A.

Sensata Cynergy3 PCB Mount Reed Relay, 24V dc Coil, SPST, 7000V Max, 2 A Max, 780Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Contact Configuration

SPST

Coil Voltage

24V dc

Mounting Type

PCB Mount

Maximum Switching Current AC

2 A

Maximum Switching Current DC

2 A

Maximum Switching Voltage AC

7000V

Maximum Switching Voltage DC

7000V

Coil Resistance

780Ω

Length

60mm

Height

18.5mm

Depth

15.8mm

Dimensions

60 x 15.8 x 18.5mm

Isolation Coil To Contact

17kV

Special Features

7.5kV or 5kV Isolation, Choice of 10kV, Excellent AC Characteristics, Low Contact Resistance, PCB or Panel mΩunt

Relay Switching Classification

General Purpose Relay

Number of Poles

1

Electrical Life

10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Operating Temperature Range

-20 → +70°C

Operating Time Including Bounce

3ms

Maximum Switching Power DC

50 W

Contact Material

Tungsten

Contact Resistance

250 mΩ

Life

10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles