Technical documents
Specifications
Brand
Sensata / Cynergy3Contact Configuration
SP-NC
Coil Voltage
24V dc
Mounting Type
Panel Mount
Maximum Switching Current AC
2 A
Maximum Switching Current (AC)
2 A
Maximum Switching Current DC
2 A
Maximum Switching Current (DC)
2 A
Maximum Switching Voltage AC
7000V
Maximum Switching Voltage (AC)
7000V
Maximum Switching Voltage DC
7000V dc
Maximum Switching Voltage (DC)
7000V dc
Coil Resistance
925Ω
Length
60mm
Height
18.5mm
Depth
15.8mm
Dimensions
60 x 15.8 x 18.5mm
Isolation Coil To Contact
17kV ac/dc
Special Features
Low Contact Resistance, High Power Switching
Operating Time Including Bounce
2ms
Maximum Switching Power DC
50 W
Life
1000000 (Electrical) cycles
Contact Resistance
250 mΩ
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Contact Material
Tungsten
Operating Temperature Range
-20 → +70°C
Terminal Type
Through Hole
Country of Origin
United Kingdom
Product details
HV Vacuum Encapsulated D Series
These high voltage PCB and panel mount reed relays have high isolation voltages of up to 15kV. Applications include test equipment and high voltage power supplies. All models are highly reliable and are of extremely good quality.
High power switching
Through hole PCB & panel mount or flying lead versions
15kV high isolation versions available
Tungsten contacts enable high voltage switching
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 19 | P.O.A. |
20 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
Sensata / Cynergy3Contact Configuration
SP-NC
Coil Voltage
24V dc
Mounting Type
Panel Mount
Maximum Switching Current AC
2 A
Maximum Switching Current (AC)
2 A
Maximum Switching Current DC
2 A
Maximum Switching Current (DC)
2 A
Maximum Switching Voltage AC
7000V
Maximum Switching Voltage (AC)
7000V
Maximum Switching Voltage DC
7000V dc
Maximum Switching Voltage (DC)
7000V dc
Coil Resistance
925Ω
Length
60mm
Height
18.5mm
Depth
15.8mm
Dimensions
60 x 15.8 x 18.5mm
Isolation Coil To Contact
17kV ac/dc
Special Features
Low Contact Resistance, High Power Switching
Operating Time Including Bounce
2ms
Maximum Switching Power DC
50 W
Life
1000000 (Electrical) cycles
Contact Resistance
250 mΩ
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Contact Material
Tungsten
Operating Temperature Range
-20 → +70°C
Terminal Type
Through Hole
Country of Origin
United Kingdom
Product details
HV Vacuum Encapsulated D Series
These high voltage PCB and panel mount reed relays have high isolation voltages of up to 15kV. Applications include test equipment and high voltage power supplies. All models are highly reliable and are of extremely good quality.
High power switching
Through hole PCB & panel mount or flying lead versions
15kV high isolation versions available
Tungsten contacts enable high voltage switching