Sensata Cynergy3 Panel Mount Reed Relay, 24V dc Coil, SP-NC, 7000V dc Max, 2 A Max, 925Ω

RS Stock No.: 488-7671Brand: Sensata / Cynergy3Manufacturers Part No.: DBT72410SDistrelec Article No.: 30400811
brand-logo
View all in Reed Relays

Technical documents

Specifications

Contact Configuration

SP-NC

Coil Voltage

24V dc

Mounting Type

Panel Mount

Maximum Switching Current AC

2 A

Maximum Switching Current (AC)

2 A

Maximum Switching Current DC

2 A

Maximum Switching Current (DC)

2 A

Maximum Switching Voltage AC

7000V

Maximum Switching Voltage (AC)

7000V

Maximum Switching Voltage DC

7000V dc

Maximum Switching Voltage (DC)

7000V dc

Coil Resistance

925Ω

Length

60mm

Height

18.5mm

Depth

15.8mm

Dimensions

60 x 15.8 x 18.5mm

Isolation Coil To Contact

10kV ac/dc

Relay Switching Classification

General Purpose Relay

Operating Time Including Bounce

2ms

Maximum Switching Power DC

50 W

Life

1000000 (Electrical) cycles

Operating Temperature Range

-20 → +70°C

Terminal Type

Quick Connect

Contact Material

Tungsten

Contact Resistance

250 mΩ

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Country of Origin

China

Product details

Vacuum Encapsulated D Series, Panel Mount

50W switching
7kVdc or ac peak switching voltage
10kV contact isolation
17kV contact to coil isolation
Insulation resistance 1010 ohms
Contact resistance 250 mΩ max
Operate time (inc. bounce) 3ms
Release time (inc. bounce) 2ms
Panel mount with 0.25in. male terminals
Suitable for high voltage test equipment and power supplies

Stock information temporarily unavailable.

P.O.A.

Sensata Cynergy3 Panel Mount Reed Relay, 24V dc Coil, SP-NC, 7000V dc Max, 2 A Max, 925Ω

P.O.A.

Sensata Cynergy3 Panel Mount Reed Relay, 24V dc Coil, SP-NC, 7000V dc Max, 2 A Max, 925Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 19P.O.A.
20 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Contact Configuration

SP-NC

Coil Voltage

24V dc

Mounting Type

Panel Mount

Maximum Switching Current AC

2 A

Maximum Switching Current (AC)

2 A

Maximum Switching Current DC

2 A

Maximum Switching Current (DC)

2 A

Maximum Switching Voltage AC

7000V

Maximum Switching Voltage (AC)

7000V

Maximum Switching Voltage DC

7000V dc

Maximum Switching Voltage (DC)

7000V dc

Coil Resistance

925Ω

Length

60mm

Height

18.5mm

Depth

15.8mm

Dimensions

60 x 15.8 x 18.5mm

Isolation Coil To Contact

10kV ac/dc

Relay Switching Classification

General Purpose Relay

Operating Time Including Bounce

2ms

Maximum Switching Power DC

50 W

Life

1000000 (Electrical) cycles

Operating Temperature Range

-20 → +70°C

Terminal Type

Quick Connect

Contact Material

Tungsten

Contact Resistance

250 mΩ

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Country of Origin

China

Product details

Vacuum Encapsulated D Series, Panel Mount

50W switching
7kVdc or ac peak switching voltage
10kV contact isolation
17kV contact to coil isolation
Insulation resistance 1010 ohms
Contact resistance 250 mΩ max
Operate time (inc. bounce) 3ms
Release time (inc. bounce) 2ms
Panel mount with 0.25in. male terminals
Suitable for high voltage test equipment and power supplies