Technical documents
Specifications
Brand
Sensata / Cynergy3Accessory Type
Extension Tube
For Use With
Vertical Plastic Switches
Series
EXT-ALL
Cable Length
250mm
Connector Size
M16
Material
Polypropylene
Country of Origin
China
Product details
Extension Tubes
These extension tubes are ideal for extending the length of a variety of float switches. Ideal for use with the plastic type float switches.
Extends the Reach of Various Float Switches
Gaskets Made of Nitrile
Polypropylene Extensions with M12 or M16 Thread
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
Sensata / Cynergy3Accessory Type
Extension Tube
For Use With
Vertical Plastic Switches
Series
EXT-ALL
Cable Length
250mm
Connector Size
M16
Material
Polypropylene
Country of Origin
China
Product details
Extension Tubes
These extension tubes are ideal for extending the length of a variety of float switches. Ideal for use with the plastic type float switches.
Extends the Reach of Various Float Switches
Gaskets Made of Nitrile
Polypropylene Extensions with M12 or M16 Thread