Technical documents
Specifications
Brand
Sensata / Cynergy3Compatible Pump Type
Hydromatic
Supply Voltage
240 V ac
Maximum Flow Rate
100L/min
Connection
1 in G
IP Rating
IP65
Maximum Fluid Temperature
+60°C
Maximum Output Pressure
10bar
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Sensata Cynergy3 Process Pump Controller for Hydromatic, 240 V ac, +60°C
1
P.O.A.
Sensata Cynergy3 Process Pump Controller for Hydromatic, 240 V ac, +60°C
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
Sensata / Cynergy3Compatible Pump Type
Hydromatic
Supply Voltage
240 V ac
Maximum Flow Rate
100L/min
Connection
1 in G
IP Rating
IP65
Maximum Fluid Temperature
+60°C
Maximum Output Pressure
10bar
Country of Origin
China