Technical documents
Specifications
Brand
Sensata / Cynergy3For Use With
Aggressive Liquids, Hygienic Applications
Device Type
Float
Mounting Type
Vertical
Switch Output
SPST NC
Body Material
316L Stainless Steel
Cable Length
191mm
Maximum ac Voltage
200V
Maximum dc Voltage
120V
Country of Origin
United Kingdom
You may be interested in
RS PRO Vertical Stainless Steel Float Switch, Float, 300mm Cable, NO/NC, 250V ac Max, 200V dc MaxBrand: RS PRO
P.O.A.Each (ex VAT)
P.O.A.
Sensata / Cynergy3 Vertical 316L Stainless Steel Float Switch, Float, 191mm Cable, SPST NC, 200V ac Max, 120V dc Max
1
P.O.A.
Sensata / Cynergy3 Vertical 316L Stainless Steel Float Switch, Float, 191mm Cable, SPST NC, 200V ac Max, 120V dc Max
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
RS PRO Vertical Stainless Steel Float Switch, Float, 300mm Cable, NO/NC, 250V ac Max, 200V dc MaxBrand: RS PRO
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
Sensata / Cynergy3For Use With
Aggressive Liquids, Hygienic Applications
Device Type
Float
Mounting Type
Vertical
Switch Output
SPST NC
Body Material
316L Stainless Steel
Cable Length
191mm
Maximum ac Voltage
200V
Maximum dc Voltage
120V
Country of Origin
United Kingdom
You may be interested in
RS PRO Vertical Stainless Steel Float Switch, Float, 300mm Cable, NO/NC, 250V ac Max, 200V dc MaxBrand: RS PRO
P.O.A.Each (ex VAT)