Sensata Cynergy3 FS Series Flow Controller, 0.9 L/min, Relay Output, 240 V, 15 mm Pipe

RS Stock No.: 338-9823Brand: Sensata / Cynergy3Manufacturers Part No.: FS15LFDistrelec Article No.: 30399291
brand-logo
View all in Flow Controllers

Technical documents

Specifications

Maximum Flow Rate

0.9 L/min

Electrical Connection

Cable

Control Output

Relay

Supply Voltage

240 V

Pipe Diameter Range

15 mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Series

FS

Current Rating

600 mA

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Sensata Cynergy3 FS Series Flow Controller, 0.9 L/min, Relay Output, 240 V, 15 mm Pipe

P.O.A.

Sensata Cynergy3 FS Series Flow Controller, 0.9 L/min, Relay Output, 240 V, 15 mm Pipe
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Maximum Flow Rate

0.9 L/min

Electrical Connection

Cable

Control Output

Relay

Supply Voltage

240 V

Pipe Diameter Range

15 mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Series

FS

Current Rating

600 mA

Country of Origin

China