Sensata Cynergy3 FS Series Flow Controller, 3.75 L/min, Relay Output, 240 V, 22 mm Pipe

RS Stock No.: 257-082Brand: Sensata / Cynergy3Manufacturers Part No.: FS22A
brand-logo
View all in Flow Controllers

Technical documents

Specifications

Maximum Flow Rate

3.75 L/min

Electrical Connection

Cable

Control Output

Relay

Supply Voltage

240 V

Display Screen

No

Pipe Diameter Range

22 mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Series

FS

Current Rating

600 mA

Country of Origin

United Kingdom

Product details

Normally Open Flow Switch

Flow switch series from Cynergy3. These flow switches are reed switch based and can monitor the flow of liquids up to 10bar in pressure. This series of flow switches can be mounted horizontally or vertically and have minimal flow restriction. Flow switches are ideally used in water but can be used in weak acidic liquids.

Mainly for use with hot or cold water, however they may also be used with a wide range of chemicals
Pressure rating 150psi maximum
Switching current 1A dc or ac (rms)
Switching voltage 240V dc or ac (rms)
Switching power 15W (15VA) resistive loads
Operating temperature 85°C maximum
Vertical or horizontal mounting
Standard compression or push fit fittings
WRAS approved for use in cold water
Complete with a 250mm lead

Stock information temporarily unavailable.

P.O.A.

Sensata Cynergy3 FS Series Flow Controller, 3.75 L/min, Relay Output, 240 V, 22 mm Pipe

P.O.A.

Sensata Cynergy3 FS Series Flow Controller, 3.75 L/min, Relay Output, 240 V, 22 mm Pipe
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Maximum Flow Rate

3.75 L/min

Electrical Connection

Cable

Control Output

Relay

Supply Voltage

240 V

Display Screen

No

Pipe Diameter Range

22 mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Series

FS

Current Rating

600 mA

Country of Origin

United Kingdom

Product details

Normally Open Flow Switch

Flow switch series from Cynergy3. These flow switches are reed switch based and can monitor the flow of liquids up to 10bar in pressure. This series of flow switches can be mounted horizontally or vertically and have minimal flow restriction. Flow switches are ideally used in water but can be used in weak acidic liquids.

Mainly for use with hot or cold water, however they may also be used with a wide range of chemicals
Pressure rating 150psi maximum
Switching current 1A dc or ac (rms)
Switching voltage 240V dc or ac (rms)
Switching power 15W (15VA) resistive loads
Operating temperature 85°C maximum
Vertical or horizontal mounting
Standard compression or push fit fittings
WRAS approved for use in cold water
Complete with a 250mm lead