Technical documents
Specifications
Brand
Sensata / Cynergy3Device Type
Paddle
Minimum Flow Rate
15.2 L/min, 19 L/min
Maximum Flow Rate
60.6 L/min, 83.3 L/min
Supply Voltage
230 V
Pipe Diameter Range
1 → 3 in
Connection Type
1 NPT
Maximum Pressure
20bar
Material
Aluminium Alloy
Minimum Operating Temperature
-30°C
Series
LFS
Maximum Operating Temperature
+75°C
Current Rating
1 A
Country of Origin
China
Product details
Paddle Flow Switch - LFS Series
The LFS range of flow switches are paddle devices that are mounted vertically through a socket or upstand process connection. Electrical connections are made within the housing, which has a screw on sealed lid and cable gland. A choice of paddle sizes is supplied with each switch. Higher temperature versions are designated by "H" in the part number.
Features and Benefits
Stainless steel SS 304 paddle
G3/4"" or 1""NPT mounting plug thread
Aluminium alloy housing or DIN 43650 plug
Maximum operating pressure 20 bar
Operating pressure up to 150°C (H versions)
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Sensata / Cynergy3Device Type
Paddle
Minimum Flow Rate
15.2 L/min, 19 L/min
Maximum Flow Rate
60.6 L/min, 83.3 L/min
Supply Voltage
230 V
Pipe Diameter Range
1 → 3 in
Connection Type
1 NPT
Maximum Pressure
20bar
Material
Aluminium Alloy
Minimum Operating Temperature
-30°C
Series
LFS
Maximum Operating Temperature
+75°C
Current Rating
1 A
Country of Origin
China
Product details
Paddle Flow Switch - LFS Series
The LFS range of flow switches are paddle devices that are mounted vertically through a socket or upstand process connection. Electrical connections are made within the housing, which has a screw on sealed lid and cable gland. A choice of paddle sizes is supplied with each switch. Higher temperature versions are designated by "H" in the part number.
Features and Benefits
Stainless steel SS 304 paddle
G3/4"" or 1""NPT mounting plug thread
Aluminium alloy housing or DIN 43650 plug
Maximum operating pressure 20 bar
Operating pressure up to 150°C (H versions)