Sensata Cynergy3 LFS Series Paddle Flow Switch, 15.2 L/min, 19 L/min Min, 60.6 L/min, 83.3 L/min Max

RS Stock No.: 780-0113Brand: Sensata / Cynergy3Manufacturers Part No.: LFS-02
brand-logo
View all in Flow Sensors

Technical documents

Specifications

Device Type

Paddle

Minimum Flow Rate

15.2 L/min, 19 L/min

Maximum Flow Rate

60.6 L/min, 83.3 L/min

Supply Voltage

230 V

Pipe Diameter Range

1 → 3 in

Connection Type

3/4 BSP

Maximum Pressure

20bar

Material

Aluminium Alloy

Minimum Operating Temperature

-30°C

Series

LFS

Maximum Operating Temperature

+75°C

Current Rating

1 A

Country of Origin

China

Product details

Paddle Flow Switch - LFS Series

The LFS range of flow switches are paddle devices that are mounted vertically through a socket or upstand process connection. Electrical connections are made within the housing, which has a screw on sealed lid and cable gland. A choice of paddle sizes is supplied with each switch. Higher temperature versions are designated by "H" in the part number.

Features and Benefits

• Stainless steel SS 304 paddle
• G3/4"" or 1""NPT mounting plug thread
• Aluminium alloy housing or DIN 43650 plug
• Maximum operating pressure 20 bar
• Operating pressure up to 150°C (H versions)

Stock information temporarily unavailable.

P.O.A.

Sensata Cynergy3 LFS Series Paddle Flow Switch, 15.2 L/min, 19 L/min Min, 60.6 L/min, 83.3 L/min Max

P.O.A.

Sensata Cynergy3 LFS Series Paddle Flow Switch, 15.2 L/min, 19 L/min Min, 60.6 L/min, 83.3 L/min Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Device Type

Paddle

Minimum Flow Rate

15.2 L/min, 19 L/min

Maximum Flow Rate

60.6 L/min, 83.3 L/min

Supply Voltage

230 V

Pipe Diameter Range

1 → 3 in

Connection Type

3/4 BSP

Maximum Pressure

20bar

Material

Aluminium Alloy

Minimum Operating Temperature

-30°C

Series

LFS

Maximum Operating Temperature

+75°C

Current Rating

1 A

Country of Origin

China

Product details

Paddle Flow Switch - LFS Series

The LFS range of flow switches are paddle devices that are mounted vertically through a socket or upstand process connection. Electrical connections are made within the housing, which has a screw on sealed lid and cable gland. A choice of paddle sizes is supplied with each switch. Higher temperature versions are designated by "H" in the part number.

Features and Benefits

• Stainless steel SS 304 paddle
• G3/4"" or 1""NPT mounting plug thread
• Aluminium alloy housing or DIN 43650 plug
• Maximum operating pressure 20 bar
• Operating pressure up to 150°C (H versions)