Sensata Cynergy3 LITTLE-EX Series Horizontal, Vertical PE Float Switch, Float, 20m Cable, NO/NC

RS Stock No.: 756-4309Brand: Sensata / Cynergy3Manufacturers Part No.: LITTLE-EX-20M
brand-logo
View all in Float Switches

Technical documents

Specifications

Device Type

Float

Mounting Type

Horizontal, Vertical

Switch Output

NO/NC

Body Material

PE

Cable Length

20m

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Maximum Current

21.4 mA

Maximum Pressure

10bar

Series

LITTLE-EX

Hazardous Area Certification

ATEX Ex ia

Country of Origin

China

Product details

Little EX Series Float Switches

The little EX series of cable float switches are for use in hazardous areas, water, industrial waste water and sewage that can have a wide range of temperatures. The switches are designed for use in confined spaces and the rounded body design prevent the accumulation of solids on the body.

Internal ballast to bring centre of gravity and rotation close to the cable entry point
Insensitive to humidity and condensation
High density polyethylene casing
Overall size 129 x 75mm diameter

Stock information temporarily unavailable.

P.O.A.

Sensata Cynergy3 LITTLE-EX Series Horizontal, Vertical PE Float Switch, Float, 20m Cable, NO/NC

P.O.A.

Sensata Cynergy3 LITTLE-EX Series Horizontal, Vertical PE Float Switch, Float, 20m Cable, NO/NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Device Type

Float

Mounting Type

Horizontal, Vertical

Switch Output

NO/NC

Body Material

PE

Cable Length

20m

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Maximum Current

21.4 mA

Maximum Pressure

10bar

Series

LITTLE-EX

Hazardous Area Certification

ATEX Ex ia

Country of Origin

China

Product details

Little EX Series Float Switches

The little EX series of cable float switches are for use in hazardous areas, water, industrial waste water and sewage that can have a wide range of temperatures. The switches are designed for use in confined spaces and the rounded body design prevent the accumulation of solids on the body.

Internal ballast to bring centre of gravity and rotation close to the cable entry point
Insensitive to humidity and condensation
High density polyethylene casing
Overall size 129 x 75mm diameter