Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Sensata Cynergy3 Float Switch, Float, NO

RS Stock No.: 725-9956Brand: Sensata / Cynergy3Manufacturers Part No.: LLF59Y100JC
brand-logo
View all in Float Switches

Technical documents

Specifications

Device Type

Float

Switch Output

NO

Country of Origin

United Kingdom

Product details

LLF Series Vertical Fast Lift Float Switches

The LLF series has been designed for applications where extremely low levels are needed to be detected. The LLF uses a Buna float which has a large diameter and allows the sensor to pick up very low levels of liquid (as little as 6mm). Ideal for use in hatch alarms and drip tanks.

Extremely Low Level Detection System
For Use Where Sensitive Fluid Detection is Required
Vertically Mounted
10 mm Switch Actuation Level
Low SG Operation of 0.45

Stock information temporarily unavailable.

P.O.A.

Sensata Cynergy3 Float Switch, Float, NO

P.O.A.

Sensata Cynergy3 Float Switch, Float, NO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Device Type

Float

Switch Output

NO

Country of Origin

United Kingdom

Product details

LLF Series Vertical Fast Lift Float Switches

The LLF series has been designed for applications where extremely low levels are needed to be detected. The LLF uses a Buna float which has a large diameter and allows the sensor to pick up very low levels of liquid (as little as 6mm). Ideal for use in hatch alarms and drip tanks.

Extremely Low Level Detection System
For Use Where Sensitive Fluid Detection is Required
Vertically Mounted
10 mm Switch Actuation Level
Low SG Operation of 0.45