Sensata Cynergy3 LLF 70 Series Horizontal External Nylon Float Switch, Float, 1m Cable, SPNO, 240V ac Max, 120V dc Max

RS Stock No.: 174-8384Brand: Sensata / Cynergy3Manufacturers Part No.: LLF73Y100RM
brand-logo
View all in Float Switches

Technical documents

Specifications

Device Type

Float

Mounting Type

Horizontal External

Switch Output

SPNO

Body Material

Nylon

Cable Length

1m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+75°C

Maximum ac Voltage

240V

Maximum dc Voltage

120V

Maximum Current

600 mA

Gasket Material

Silicone

Series

LLF 70

Current Rating

0.6 A

Standards Met

WRAS

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Sensata Cynergy3 LLF 70 Series Horizontal External Nylon Float Switch, Float, 1m Cable, SPNO, 240V ac Max, 120V dc Max

P.O.A.

Sensata Cynergy3 LLF 70 Series Horizontal External Nylon Float Switch, Float, 1m Cable, SPNO, 240V ac Max, 120V dc Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Device Type

Float

Mounting Type

Horizontal External

Switch Output

SPNO

Body Material

Nylon

Cable Length

1m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+75°C

Maximum ac Voltage

240V

Maximum dc Voltage

120V

Maximum Current

600 mA

Gasket Material

Silicone

Series

LLF 70

Current Rating

0.6 A

Standards Met

WRAS

Country of Origin

United Kingdom