Sensata Cynergy3 LLF 70 Series Horizontal External Polypropylene Float Switch, Float, 1m Cable, SPNO, 240V ac Max, 120V

RS Stock No.: 174-8386Brand: Sensata / Cynergy3Manufacturers Part No.: LLF74Y100RN
brand-logo
View all in Float Switches

Technical documents

Specifications

Device Type

Float

Mounting Type

Horizontal External

Switch Output

SPNO

Body Material

Polypropylene

Cable Length

1m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Maximum ac Voltage

240V

Maximum dc Voltage

120V

Maximum Current

600 mA

Gasket Material

Nitrile

Series

LLF 70

Current Rating

0.6 A

Standards Met

WRAS

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Sensata Cynergy3 LLF 70 Series Horizontal External Polypropylene Float Switch, Float, 1m Cable, SPNO, 240V ac Max, 120V

P.O.A.

Sensata Cynergy3 LLF 70 Series Horizontal External Polypropylene Float Switch, Float, 1m Cable, SPNO, 240V ac Max, 120V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Device Type

Float

Mounting Type

Horizontal External

Switch Output

SPNO

Body Material

Polypropylene

Cable Length

1m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Maximum ac Voltage

240V

Maximum dc Voltage

120V

Maximum Current

600 mA

Gasket Material

Nitrile

Series

LLF 70

Current Rating

0.6 A

Standards Met

WRAS

Country of Origin

United Kingdom