Sensata Cynergy3 SPST Reed Switch, 500mA 200V ac/dc

RS Stock No.: 338-147Brand: Sensata / Cynergy3Manufacturers Part No.: MRA200/20-40
brand-logo
View all in Reed Switches

Technical documents

Specifications

Contact Configuration

SPST

Maximum Switching Current

500mA

Maximum Switching Power

15W

Maximum Switching Voltage

200V ac/dc

Contact Resistance

150mΩ

Contact Material

Rhodium

Maximum Release Time

0.1ms

Operating Time Including Bounce

1ms

AT Value Range

20 → 40AT

Length

57.2mm

Country of Origin

United Kingdom

Product details

Form A & C Reed Switches

Suitable for use with location sensors, proximity switches and level switches at low to medium voltages and current
Electrical Life 105 - 106 Switching Cycles
Mechanical Life 109 Operations
For suitable magnets, see stk. no 118-7108 typically

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Sensata Cynergy3 SPST Reed Switch, 500mA 200V ac/dc

P.O.A.

Sensata Cynergy3 SPST Reed Switch, 500mA 200V ac/dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 19P.O.A.
20 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.
You may be interested in

Technical documents

Specifications

Contact Configuration

SPST

Maximum Switching Current

500mA

Maximum Switching Power

15W

Maximum Switching Voltage

200V ac/dc

Contact Resistance

150mΩ

Contact Material

Rhodium

Maximum Release Time

0.1ms

Operating Time Including Bounce

1ms

AT Value Range

20 → 40AT

Length

57.2mm

Country of Origin

United Kingdom

Product details

Form A & C Reed Switches

Suitable for use with location sensors, proximity switches and level switches at low to medium voltages and current
Electrical Life 105 - 106 Switching Cycles
Mechanical Life 109 Operations
For suitable magnets, see stk. no 118-7108 typically

You may be interested in