Sensata Cynergy3 MS Series Cable Mount HDPE Float Switch, Float, 5m Cable, SPNC, 250V ac Max, 24V dc Max

RS Stock No.: 338-9794Brand: Sensata / Cynergy3Manufacturers Part No.: MS10B
brand-logo
View all in Float Switches

Technical documents

Specifications

Device Type

Float

Mounting Type

Cable Mount

Switch Output

SPNC

Body Material

HDPE

Cable Length

5m

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+45°C

Maximum ac Voltage

250V

Maximum dc Voltage

24V

Maximum Current

10 A

Maximum Pressure

10bar

Series

MS

Country of Origin

China

Product details

Cynergy3 MS Series Float Switches

The Cynergy3 MS series of float switches are designed for large tanks, cisterns or reservoirs, and can be installed on submersible pumps. The MS float switches are capable of reaching 100m in depth.
MS float switches come with a 5m PVC cable.

What is it made from?
The flow switch case is made from blow-moulded HDPE (polyethylene). The unit is hermetically sealed. The cable is made from PVC and has a protective earth conductor. Part numbers ending with the letter “U” have PUR cables suitable for use in fuel oils.

What temperatures can it operate in?
All MS float switches operate from 0°C to +45°C / +32°F to 113°F.

What contact types are there?
The 5th digit of the part number represents the contact type:
A - Normally Open (N/O)
B - Nortmally Closed (N/C)
C - Changeover (C/O)

Approvals:
MS float switches have UL, VDE and CENELEC approvals. Part numbers ending with a "W" are WRAS approved cable coverings.

Versions Available:
(205-6910) MS10A
(338-9801) MS20A
(338-9794) MS10B
(869-7609) MS20C
(379-4001) MS10AW
(379-4017) MS10BW 

P.O.A.

Sensata Cynergy3 MS Series Cable Mount HDPE Float Switch, Float, 5m Cable, SPNC, 250V ac Max, 24V dc Max

P.O.A.

Sensata Cynergy3 MS Series Cable Mount HDPE Float Switch, Float, 5m Cable, SPNC, 250V ac Max, 24V dc Max

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Device Type

Float

Mounting Type

Cable Mount

Switch Output

SPNC

Body Material

HDPE

Cable Length

5m

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+45°C

Maximum ac Voltage

250V

Maximum dc Voltage

24V

Maximum Current

10 A

Maximum Pressure

10bar

Series

MS

Country of Origin

China

Product details

Cynergy3 MS Series Float Switches

The Cynergy3 MS series of float switches are designed for large tanks, cisterns or reservoirs, and can be installed on submersible pumps. The MS float switches are capable of reaching 100m in depth.
MS float switches come with a 5m PVC cable.

What is it made from?
The flow switch case is made from blow-moulded HDPE (polyethylene). The unit is hermetically sealed. The cable is made from PVC and has a protective earth conductor. Part numbers ending with the letter “U” have PUR cables suitable for use in fuel oils.

What temperatures can it operate in?
All MS float switches operate from 0°C to +45°C / +32°F to 113°F.

What contact types are there?
The 5th digit of the part number represents the contact type:
A - Normally Open (N/O)
B - Nortmally Closed (N/C)
C - Changeover (C/O)

Approvals:
MS float switches have UL, VDE and CENELEC approvals. Part numbers ending with a "W" are WRAS approved cable coverings.

Versions Available:
(205-6910) MS10A
(338-9801) MS20A
(338-9794) MS10B
(869-7609) MS20C
(379-4001) MS10AW
(379-4017) MS10BW