Technical documents
Specifications
Brand
Sensata / Cynergy3Device Type
Optical Sensor
Mounting Type
Chassis Mount
Switch Output
Transistor
Body Material
Polysulfone
Cable Length
250mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Thread Size
M12 x 1
Maximum Current
1 A
Maximum Pressure
7bar
Series
OLS2
Country of Origin
China
Product details
OLS2 Optical Liquid Level Sensor
OLS2 Optical liquid level sensor provides single point liquid level detection. Users are able to configure the sensor for various applications as there is a transistor output.
External mount with M12 thread
High reliability for liquid sensing
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Sensata / Cynergy3Device Type
Optical Sensor
Mounting Type
Chassis Mount
Switch Output
Transistor
Body Material
Polysulfone
Cable Length
250mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Thread Size
M12 x 1
Maximum Current
1 A
Maximum Pressure
7bar
Series
OLS2
Country of Origin
China
Product details
OLS2 Optical Liquid Level Sensor
OLS2 Optical liquid level sensor provides single point liquid level detection. Users are able to configure the sensor for various applications as there is a transistor output.
External mount with M12 thread
High reliability for liquid sensing