Sensata Cynergy3 RSF30 Series Horizontal Polypropylene Float Switch, Float, 1m Cable, NO/NC, 300V ac Max, 300V dc Max

Technical documents
Specifications
Brand
Sensata / Cynergy3Device Type
Float
Mounting Type
Horizontal
Switch Output
NO/NC
Body Material
Polypropylene
Cable Length
1m
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+100°C
Maximum ac Voltage
300V
Maximum dc Voltage
300V
Maximum Current
5 A
Gasket Material
Nitrile
Series
RSF30
Standards Met
WRAS
Distrelec Product Id
13588811
Country of Origin
China
Product details
General Purpose High Power Float Switches
Side mounting switches consisting of a reed switch and pivoted actuator magnet encapsulated in a waterproof housing.
Can be used for 'normally open' or 'normally closed' operation, depending on orientation
All units WBS approved, product for use in hot and cold water
Minimum liquid SG 0.8
Nitrile gasket
Length: 94mm
Supplied with
1m long PVC 16//0.2 cable.
Approvals
UL/UL recognised for Canada
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
Sensata / Cynergy3Device Type
Float
Mounting Type
Horizontal
Switch Output
NO/NC
Body Material
Polypropylene
Cable Length
1m
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+100°C
Maximum ac Voltage
300V
Maximum dc Voltage
300V
Maximum Current
5 A
Gasket Material
Nitrile
Series
RSF30
Standards Met
WRAS
Distrelec Product Id
13588811
Country of Origin
China
Product details
General Purpose High Power Float Switches
Side mounting switches consisting of a reed switch and pivoted actuator magnet encapsulated in a waterproof housing.
Can be used for 'normally open' or 'normally closed' operation, depending on orientation
All units WBS approved, product for use in hot and cold water
Minimum liquid SG 0.8
Nitrile gasket
Length: 94mm
Supplied with
1m long PVC 16//0.2 cable.
Approvals
UL/UL recognised for Canada