Sensata Cynergy3 RSF40 Series Horizontal Nylon Float Switch, Float, 1m Cable, NO/NC, 240V ac Max, 120V dc Max

Technical documents
Specifications
Brand
Sensata / Cynergy3Device Type
Float
Mounting Type
Horizontal
Switch Output
NO/NC
Body Material
Nylon
Cable Length
1m
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+75°C
Maximum ac Voltage
240V
Maximum dc Voltage
120V
Maximum Current
600 mA
Gasket Material
Nitrile
Series
RSF40
Standards Met
WRAS
Distrelec Product Id
13588837
Country of Origin
China
Product details
Cynergy3 Horizontal Float Switches
Cynergy3 offers wide range of horizontal switches which are WRAS approved and have low-cost compact design. These horizontal float switches consist of a reed switch and a pivoted actuator magnet and can be used for N/O or N/C operation. The switch action can be reversed by mounting the float switch with the float able to move upwards away from the body instead of downwards.
WRAS approval explained
WRAS is the standard against waste, misuse, undue consumption or contamination of the water supply and must have an appropriate quality and standard.
What materials can you choose from?
Nylon
Polypropylene
Polypropylene Sulfide (PPS)
Features and Benefits
Operating temperature: -10 °C to +120 °C
N/O or N/C Switch output
Switch action may be reversed by rotating the switch through 180º
Choice of gasket materials: Silicone, Nitrile, Viton or combination of Silicone & Nitrile
Flying Lead
M12 plug connection
Internal & external fitting inside a tank
UL recognised
Typical Applications
These Cynergy3 Horizontal Switches are most likely to be used in vending machines, commercial washing machines and evaporator units.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
Sensata / Cynergy3Device Type
Float
Mounting Type
Horizontal
Switch Output
NO/NC
Body Material
Nylon
Cable Length
1m
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+75°C
Maximum ac Voltage
240V
Maximum dc Voltage
120V
Maximum Current
600 mA
Gasket Material
Nitrile
Series
RSF40
Standards Met
WRAS
Distrelec Product Id
13588837
Country of Origin
China
Product details
Cynergy3 Horizontal Float Switches
Cynergy3 offers wide range of horizontal switches which are WRAS approved and have low-cost compact design. These horizontal float switches consist of a reed switch and a pivoted actuator magnet and can be used for N/O or N/C operation. The switch action can be reversed by mounting the float switch with the float able to move upwards away from the body instead of downwards.
WRAS approval explained
WRAS is the standard against waste, misuse, undue consumption or contamination of the water supply and must have an appropriate quality and standard.
What materials can you choose from?
Nylon
Polypropylene
Polypropylene Sulfide (PPS)
Features and Benefits
Operating temperature: -10 °C to +120 °C
N/O or N/C Switch output
Switch action may be reversed by rotating the switch through 180º
Choice of gasket materials: Silicone, Nitrile, Viton or combination of Silicone & Nitrile
Flying Lead
M12 plug connection
Internal & external fitting inside a tank
UL recognised
Typical Applications
These Cynergy3 Horizontal Switches are most likely to be used in vending machines, commercial washing machines and evaporator units.