Sensata Cynergy3 RSF50 Series Vertical Polypropylene Float Switch, Float, 1m Cable, NO/NC, 300V ac Max, 300V dc Max

RS Stock No.: 725-9880Brand: Sensata / Cynergy3Manufacturers Part No.: RSF54H100RC
brand-logo
View all in Float Switches

Technical documents

Specifications

Device Type

Float

Mounting Type

Vertical

Switch Output

NO/NC

Body Material

Polypropylene

Cable Length

1m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Maximum ac Voltage

300V

Maximum dc Voltage

300V

Maximum Current

1 A

Gasket Material

Nitrile

Series

RSF50

Standards Met

NSF Approved, WRAS

Country of Origin

China

Product details

Cynergy3 RSF50 Series Float Switches

Cynergy3 RSF50 float switches are compact devices suitable for vending machines printing system and chemical dosing equipment, for example. RSF50 float switches are vertically mounted and feature a single switch.
There is a range of different material options available within the RSF50 series so you will be sure to find a suitable float switch for more commonly used liquids.
The direction of the switch can be reversed by firstly removing the float, inverting the switch and re-fitting it to the stem.

Within the series there are 5 ranges:
RSF53 (black) - Nylon
RSF54 (opaque) - Polypropylene (WRAS approved)
RSF56 (grey) - Polyphenylene Sulphide (PPS)
RSF57 (green) - Polyvinylidene Fluoride (PVDF)
RSF58 (white) - Polypropylene (UL approved)
Note - the different ranges feature other differences. Please refer to the Datasheet for more information on technical specifications.

What contact types are there?
The RSF50 float switches can be configured for N/O (Normally Open) or N/C (Normally Closed) operation.

What mounting thread does it have?
RSF50 float switches have either M12 or 1/8” NPT mounting thread. This is depicted by the last part of the part number. If it ends in “B” or “C”, it is an M12. If it ends in “1/8” it is 1/8” NPT.

Supplied with

epoxy sealed leadouts

Warning

The cable entry point must NOT under any circumstances be submerged.
On the Horizontal switches they must be fitted through the wall of a tank so that the cable is on the outside.
On the Vertical type the mounting thread and cable entry must be above the highest level of the liquid.

P.O.A.

Sensata Cynergy3 RSF50 Series Vertical Polypropylene Float Switch, Float, 1m Cable, NO/NC, 300V ac Max, 300V dc Max

P.O.A.

Sensata Cynergy3 RSF50 Series Vertical Polypropylene Float Switch, Float, 1m Cable, NO/NC, 300V ac Max, 300V dc Max

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Device Type

Float

Mounting Type

Vertical

Switch Output

NO/NC

Body Material

Polypropylene

Cable Length

1m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Maximum ac Voltage

300V

Maximum dc Voltage

300V

Maximum Current

1 A

Gasket Material

Nitrile

Series

RSF50

Standards Met

NSF Approved, WRAS

Country of Origin

China

Product details

Cynergy3 RSF50 Series Float Switches

Cynergy3 RSF50 float switches are compact devices suitable for vending machines printing system and chemical dosing equipment, for example. RSF50 float switches are vertically mounted and feature a single switch.
There is a range of different material options available within the RSF50 series so you will be sure to find a suitable float switch for more commonly used liquids.
The direction of the switch can be reversed by firstly removing the float, inverting the switch and re-fitting it to the stem.

Within the series there are 5 ranges:
RSF53 (black) - Nylon
RSF54 (opaque) - Polypropylene (WRAS approved)
RSF56 (grey) - Polyphenylene Sulphide (PPS)
RSF57 (green) - Polyvinylidene Fluoride (PVDF)
RSF58 (white) - Polypropylene (UL approved)
Note - the different ranges feature other differences. Please refer to the Datasheet for more information on technical specifications.

What contact types are there?
The RSF50 float switches can be configured for N/O (Normally Open) or N/C (Normally Closed) operation.

What mounting thread does it have?
RSF50 float switches have either M12 or 1/8” NPT mounting thread. This is depicted by the last part of the part number. If it ends in “B” or “C”, it is an M12. If it ends in “1/8” it is 1/8” NPT.

Supplied with

epoxy sealed leadouts

Warning

The cable entry point must NOT under any circumstances be submerged.
On the Horizontal switches they must be fitted through the wall of a tank so that the cable is on the outside.
On the Vertical type the mounting thread and cable entry must be above the highest level of the liquid.