Sensata Cynergy3 RSF64EXS Series Vertical Polyphenylene Sulfide Float Switch, Float, 1.5m Cable, Direct Load, 240V ac

RS Stock No.: 348-8037Brand: Sensata / Cynergy3Manufacturers Part No.: RSF64BEXS
brand-logo
View all in Float Switches

Technical documents

Specifications

Device Type

Float

Mounting Type

Vertical

Switch Output

Direct Load

Body Material

Polyphenylene Sulfide

Cable Length

1.5m

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+75°C

Maximum ac Voltage

240V

Maximum dc Voltage

120V

Maximum Current

600 mA

Series

RSF64EXS

Country of Origin

United Kingdom

Product details

Variable Insertion Depth Vertical Float Switch

A vertical float switch with N/O or N/C switching action. Its overall depth and position can be adjusted.

N/O Version has Contacts Which are Open when the Tank is Empty, N/C Version has Contacts which are Closed when the Tank is Empty
Overall Depth can be Varied Between 150mm and 450mm by Adjusting its Position in a Sliding Clamp
Up to 3 Extension Units (306mm long) May Be Added to Provide Insertion Depths up to 1350mm (see accessories)
Temperature Range; 0 to 75°C
Switching Depth; 123-423mm
Electrical Life; 5 x 106 Operations
Polypropylene Float, PPS Stem and PVC Class 7 Tube Material

Warning

The Cable entry point must NOT under any circumstances be submerged.
On the Horizontal switches they must be fitted through the wall of a tank so that the cable is on the outside.
On the vertical type the mounting thread and cable entry must be above the highest level of the liquid.

Stock information temporarily unavailable.

P.O.A.

Sensata Cynergy3 RSF64EXS Series Vertical Polyphenylene Sulfide Float Switch, Float, 1.5m Cable, Direct Load, 240V ac

P.O.A.

Sensata Cynergy3 RSF64EXS Series Vertical Polyphenylene Sulfide Float Switch, Float, 1.5m Cable, Direct Load, 240V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Device Type

Float

Mounting Type

Vertical

Switch Output

Direct Load

Body Material

Polyphenylene Sulfide

Cable Length

1.5m

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+75°C

Maximum ac Voltage

240V

Maximum dc Voltage

120V

Maximum Current

600 mA

Series

RSF64EXS

Country of Origin

United Kingdom

Product details

Variable Insertion Depth Vertical Float Switch

A vertical float switch with N/O or N/C switching action. Its overall depth and position can be adjusted.

N/O Version has Contacts Which are Open when the Tank is Empty, N/C Version has Contacts which are Closed when the Tank is Empty
Overall Depth can be Varied Between 150mm and 450mm by Adjusting its Position in a Sliding Clamp
Up to 3 Extension Units (306mm long) May Be Added to Provide Insertion Depths up to 1350mm (see accessories)
Temperature Range; 0 to 75°C
Switching Depth; 123-423mm
Electrical Life; 5 x 106 Operations
Polypropylene Float, PPS Stem and PVC Class 7 Tube Material

Warning

The Cable entry point must NOT under any circumstances be submerged.
On the Horizontal switches they must be fitted through the wall of a tank so that the cable is on the outside.
On the vertical type the mounting thread and cable entry must be above the highest level of the liquid.