Sensata Cynergy3 RSF64 Series Internal Polyphenylene Sulfide Float Switch, Float, 1.5m Cable, Direct Load, 240V ac Max,

Technical documents
Specifications
Brand
Sensata / Cynergy3Device Type
Float
Mounting Type
Internal
Switch Output
Direct Load
Body Material
Polyphenylene Sulfide
Cable Length
1.5m
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+75°C
Maximum ac Voltage
240V
Maximum dc Voltage
120V
Maximum Current
600 mA
Series
RSF64
Country of Origin
United Kingdom
Product details
Variable Insertion Depth Vertical Float Switch
A vertical float switch with N/O or N/C switching action. Its overall depth and position can be adjusted.
N/O Version has Contacts Which are Open when the Tank is Empty, N/C Version has Contacts which are Closed when the Tank is Empty
Overall Depth can be Varied Between 150mm and 450mm by Adjusting its Position in a Sliding Clamp
Up to 3 Extension Units (306mm long) May Be Added to Provide Insertion Depths up to 1350mm (see accessories)
Temperature Range; 0 to 75°C
Switching Depth; 123-423mm
Electrical Life; 5 x 106 Operations
Polypropylene Float, PPS Stem and PVC Class 7 Tube Material
Warning
The Cable entry point must NOT under any circumstances be submerged.
On the Horizontal switches they must be fitted through the wall of a tank so that the cable is on the outside.
On the vertical type the mounting thread and cable entry must be above the highest level of the liquid.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
Sensata / Cynergy3Device Type
Float
Mounting Type
Internal
Switch Output
Direct Load
Body Material
Polyphenylene Sulfide
Cable Length
1.5m
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+75°C
Maximum ac Voltage
240V
Maximum dc Voltage
120V
Maximum Current
600 mA
Series
RSF64
Country of Origin
United Kingdom
Product details
Variable Insertion Depth Vertical Float Switch
A vertical float switch with N/O or N/C switching action. Its overall depth and position can be adjusted.
N/O Version has Contacts Which are Open when the Tank is Empty, N/C Version has Contacts which are Closed when the Tank is Empty
Overall Depth can be Varied Between 150mm and 450mm by Adjusting its Position in a Sliding Clamp
Up to 3 Extension Units (306mm long) May Be Added to Provide Insertion Depths up to 1350mm (see accessories)
Temperature Range; 0 to 75°C
Switching Depth; 123-423mm
Electrical Life; 5 x 106 Operations
Polypropylene Float, PPS Stem and PVC Class 7 Tube Material
Warning
The Cable entry point must NOT under any circumstances be submerged.
On the Horizontal switches they must be fitted through the wall of a tank so that the cable is on the outside.
On the vertical type the mounting thread and cable entry must be above the highest level of the liquid.