Sensata Cynergy3 RSF66 Series Vertical Polyphenylene Sulfide Float Switch, Dual Float, 1m Cable, Direct Load, 240V ac

Technical documents
Specifications
Brand
Sensata / Cynergy3Device Type
Dual Float
Mounting Type
Vertical
Switch Output
Direct Load
Body Material
Polyphenylene Sulfide
Cable Length
1m
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+85°C
Maximum ac Voltage
240V
Maximum dc Voltage
120V
Maximum Current
600 mA
Gasket Material
Nitrile
Series
RSF66
Standards Met
NSF Approved, WRAS
Distrelec Product Id
30022169
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
Sensata / Cynergy3Device Type
Dual Float
Mounting Type
Vertical
Switch Output
Direct Load
Body Material
Polyphenylene Sulfide
Cable Length
1m
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+85°C
Maximum ac Voltage
240V
Maximum dc Voltage
120V
Maximum Current
600 mA
Gasket Material
Nitrile
Series
RSF66
Standards Met
NSF Approved, WRAS
Distrelec Product Id
30022169
Country of Origin
China