Sensata Cynergy3 PCB Mount Reed Relay, 5V dc Coil, SPST, 1000V Max, 1 A Max, 120Ω

RS Stock No.: 124-5136Brand: Sensata / Cynergy3Manufacturers Part No.: S8-0504VU
brand-logo
View all in Reed Relays

Technical documents

Specifications

Contact Configuration

SPST

Coil Voltage

5V dc

Mounting Type

PCB Mount

Maximum Switching Current AC

1 A

Maximum Switching Current (AC)

1 A

Maximum Switching Current DC

1 A

Maximum Switching Current (DC)

1 A

Maximum Switching Voltage AC

1000V

Maximum Switching Voltage (AC)

1000V

Maximum Switching Voltage DC

1000V

Maximum Switching Voltage (DC)

1000V

Coil Power

100W

Coil Resistance

120Ω

Length

30mm

Height

12mm

Depth

10mm

Dimensions

30 x 10 x 12mm

Isolation Coil To Contact

7kV

Operating Temperature Range

-40 → +85°C

Terminal Type

PCB Pin

Contact Material

Rhodium

Contact Resistance

150 mΩ

Special Features

Space Saving

Standards Met

UL Approved

Relay Switching Classification

General Purpose Relay

Number of Poles

1

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Operating Time Including Bounce

1ms

Maximum Switching Power DC

100 W

Life

10000000 (100 W) operations, 1000000000 (Dry) operations

Country of Origin

China

Product details

Miniature high voltage relay

The Cynergy3 S8 series miniature high voltage reed relay is perfect for applications where space saving is a prime consideration. To give improved isolation between the high voltage contacts and the low voltage coil S8 miniature reed relays have the coil pins positioned near the centre of the relay while the contact pins are near the ends.

Space saving package
Isolation Voltage across contacts 4kV or 5kV (dependant on coil voltage)
Isolation Voltage 7kV contact to coil
2.5A carry current

Cynergy3 - S8 relay series

Stock information temporarily unavailable.

P.O.A.

Sensata Cynergy3 PCB Mount Reed Relay, 5V dc Coil, SPST, 1000V Max, 1 A Max, 120Ω

P.O.A.

Sensata Cynergy3 PCB Mount Reed Relay, 5V dc Coil, SPST, 1000V Max, 1 A Max, 120Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Contact Configuration

SPST

Coil Voltage

5V dc

Mounting Type

PCB Mount

Maximum Switching Current AC

1 A

Maximum Switching Current (AC)

1 A

Maximum Switching Current DC

1 A

Maximum Switching Current (DC)

1 A

Maximum Switching Voltage AC

1000V

Maximum Switching Voltage (AC)

1000V

Maximum Switching Voltage DC

1000V

Maximum Switching Voltage (DC)

1000V

Coil Power

100W

Coil Resistance

120Ω

Length

30mm

Height

12mm

Depth

10mm

Dimensions

30 x 10 x 12mm

Isolation Coil To Contact

7kV

Operating Temperature Range

-40 → +85°C

Terminal Type

PCB Pin

Contact Material

Rhodium

Contact Resistance

150 mΩ

Special Features

Space Saving

Standards Met

UL Approved

Relay Switching Classification

General Purpose Relay

Number of Poles

1

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Operating Time Including Bounce

1ms

Maximum Switching Power DC

100 W

Life

10000000 (100 W) operations, 1000000000 (Dry) operations

Country of Origin

China

Product details

Miniature high voltage relay

The Cynergy3 S8 series miniature high voltage reed relay is perfect for applications where space saving is a prime consideration. To give improved isolation between the high voltage contacts and the low voltage coil S8 miniature reed relays have the coil pins positioned near the centre of the relay while the contact pins are near the ends.

Space saving package
Isolation Voltage across contacts 4kV or 5kV (dependant on coil voltage)
Isolation Voltage 7kV contact to coil
2.5A carry current

Cynergy3 - S8 relay series