Sensata Cynergy3 SSF28 Series Vertical Stainless Steel Float Switch, Float, 350mm Cable, Direct Load, 300V ac Max, 300V

RS Stock No.: 454-9127Brand: Sensata / Cynergy3Manufacturers Part No.: SSF28X100
brand-logo
View all in Float Switches

Technical documents

Specifications

Device Type

Float

Mounting Type

Vertical

Switch Output

Direct Load

Body Material

Stainless Steel

Cable Length

350mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+120°C

Maximum ac Voltage

300V

Maximum dc Voltage

300V

Maximum Current

500 mA

Maximum Pressure

40bar

Series

SSF28

Current Rating

500 mA

Country of Origin

China

Product details

Stainless Steel High Pressure Float Switch – Vertical Mount

SSF28 series float switch has been designed to work at high pressures and can be vertically mounted within the tank.

Suitable For Use in Pressurised Chambers Containing Liquid Chemicals or Food Processing Liquids
Capable of Operation Up to 40 Bar
Vertically Mounted in the Top or Bottom of the Tank
Reversible Switching Action (N/O or N/C)
350mm, XLPE Cable
10mm Mounting Wall Thickness

Warning

The Cable entry point must NOT under any circumstances be submerged.
On the Horizontal switches they must be fitted through the wall of a tank so that the cable is on the outside.
On the vertical type the mounting thread and cable entry must be above the highest level of the liquid.

Stock information temporarily unavailable.

P.O.A.

Sensata Cynergy3 SSF28 Series Vertical Stainless Steel Float Switch, Float, 350mm Cable, Direct Load, 300V ac Max, 300V

P.O.A.

Sensata Cynergy3 SSF28 Series Vertical Stainless Steel Float Switch, Float, 350mm Cable, Direct Load, 300V ac Max, 300V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Device Type

Float

Mounting Type

Vertical

Switch Output

Direct Load

Body Material

Stainless Steel

Cable Length

350mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+120°C

Maximum ac Voltage

300V

Maximum dc Voltage

300V

Maximum Current

500 mA

Maximum Pressure

40bar

Series

SSF28

Current Rating

500 mA

Country of Origin

China

Product details

Stainless Steel High Pressure Float Switch – Vertical Mount

SSF28 series float switch has been designed to work at high pressures and can be vertically mounted within the tank.

Suitable For Use in Pressurised Chambers Containing Liquid Chemicals or Food Processing Liquids
Capable of Operation Up to 40 Bar
Vertically Mounted in the Top or Bottom of the Tank
Reversible Switching Action (N/O or N/C)
350mm, XLPE Cable
10mm Mounting Wall Thickness

Warning

The Cable entry point must NOT under any circumstances be submerged.
On the Horizontal switches they must be fitted through the wall of a tank so that the cable is on the outside.
On the vertical type the mounting thread and cable entry must be above the highest level of the liquid.