Sensata Cynergy3 SSF67PM12 Series Vertical Stainless Steel Float Switch, Long Reach Float, NO/NC, 250V ac Max, 120V dc

Technical documents
Specifications
Brand
Sensata / Cynergy3Device Type
Long Reach Float
Mounting Type
Vertical
Switch Output
NO/NC
Body Material
Stainless Steel
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+135°C
Maximum ac Voltage
250V
Maximum dc Voltage
120V
Maximum Current
600 mA
Maximum Pressure
10bar
Gasket Material
Nitrile
Series
SSF67PM12
Country of Origin
Taiwan, Province Of China
Product details
SSF67PM12 Series Level Float
These SSF67 series floats from Cynergy 3 have been designed to provide different switching options with a longer reach float. The float is made with stainless steel 316L making it suitable to use with aggressive liquids and in applications where hygiene is an important consideration. The float will provide an indication for high and low levels which can be used for alarms and control systems.
Single or dual switching levels
M16 mounting thread
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Sensata / Cynergy3Device Type
Long Reach Float
Mounting Type
Vertical
Switch Output
NO/NC
Body Material
Stainless Steel
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+135°C
Maximum ac Voltage
250V
Maximum dc Voltage
120V
Maximum Current
600 mA
Maximum Pressure
10bar
Gasket Material
Nitrile
Series
SSF67PM12
Country of Origin
Taiwan, Province Of China
Product details
SSF67PM12 Series Level Float
These SSF67 series floats from Cynergy 3 have been designed to provide different switching options with a longer reach float. The float is made with stainless steel 316L making it suitable to use with aggressive liquids and in applications where hygiene is an important consideration. The float will provide an indication for high and low levels which can be used for alarms and control systems.
Single or dual switching levels
M16 mounting thread