Sensata Cynergy3 SPST Reed Switch, 300mA 300V

RS Stock No.: 229-3670Brand: Sensata / Cynergy3Manufacturers Part No.: TRA291G/20-30
brand-logo
View all in Reed Switches

Technical documents

Specifications

Contact Configuration

SPST

Maximum Switching Current

300mA

Maximum Switching Power

10W

Maximum Switching Voltage

300V

Contact Resistance

150mΩ

Contact Material

Rhodium

Maximum Release Time

0.05ms

Operating Time Including Bounce

0.8ms

Width

13mm

Length

44.5mm

Depth

13mm

Dimensions

44.5 x 13 x 13mm

Country of Origin

Japan

Product details

Form A & C Reed Switches

Suitable for use with location sensors, proximity switches and level switches at low to medium voltages and current
Electrical Life 105 - 106 Switching Cycles
Mechanical Life 109 Operations
For suitable magnets, see stk. no 118-7108 typically

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Sensata Cynergy3 SPST Reed Switch, 300mA 300V

P.O.A.

Sensata Cynergy3 SPST Reed Switch, 300mA 300V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 19P.O.A.
20 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.
You may be interested in

Technical documents

Specifications

Contact Configuration

SPST

Maximum Switching Current

300mA

Maximum Switching Power

10W

Maximum Switching Voltage

300V

Contact Resistance

150mΩ

Contact Material

Rhodium

Maximum Release Time

0.05ms

Operating Time Including Bounce

0.8ms

Width

13mm

Length

44.5mm

Depth

13mm

Dimensions

44.5 x 13 x 13mm

Country of Origin

Japan

Product details

Form A & C Reed Switches

Suitable for use with location sensors, proximity switches and level switches at low to medium voltages and current
Electrical Life 105 - 106 Switching Cycles
Mechanical Life 109 Operations
For suitable magnets, see stk. no 118-7108 typically

You may be interested in